Технически документи
Спецификации
Brand
RS ProAnti Vibration Mount Type
Male to Male Bobbin
Thread Size
M8
Diameter
30mm
Foot Height
20mm
Overall Height
20mm
Static Load Capacity
47.2kg
Mounting Type
Screw-in
Foot Shape
Cylindrical
Compression Load
47.2kg
Metalwork
Stainless Steel
Shore Hardness
55 Shore A
Series
AV Type A
Maximum Operating Temperature
+100°C
Compression Deflection
2mm
Shore Hardness
55 Shore A
Страна на произход
India
Детайли за продукта
RS PRO Anti Vibration Mounts
These RS PRO cylindrical male to male anti-vibration mounts are designed with versatility and durability in mind; made from a natural rubber to be simple and an economical fix.
Used with engines and machinery for vast reduction of vibration and protection of equipment. The cylindrical shape with an M8 thread anti-vibration bobbin manufactured from natural rubber offers excellent vibration absorption.
A simple to use and install anti-vibration mount achieves high shear and compression vibration damping and makes it suitable for industrial environments.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
€ 22,99
€ 22,99 1 Bag of 4 (ex VAT)
1
€ 22,99
€ 22,99 1 Bag of 4 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 22,99 |
5 - 9 | € 21,86 |
10+ | € 21,14 |
Технически документи
Спецификации
Brand
RS ProAnti Vibration Mount Type
Male to Male Bobbin
Thread Size
M8
Diameter
30mm
Foot Height
20mm
Overall Height
20mm
Static Load Capacity
47.2kg
Mounting Type
Screw-in
Foot Shape
Cylindrical
Compression Load
47.2kg
Metalwork
Stainless Steel
Shore Hardness
55 Shore A
Series
AV Type A
Maximum Operating Temperature
+100°C
Compression Deflection
2mm
Shore Hardness
55 Shore A
Страна на произход
India
Детайли за продукта
RS PRO Anti Vibration Mounts
These RS PRO cylindrical male to male anti-vibration mounts are designed with versatility and durability in mind; made from a natural rubber to be simple and an economical fix.
Used with engines and machinery for vast reduction of vibration and protection of equipment. The cylindrical shape with an M8 thread anti-vibration bobbin manufactured from natural rubber offers excellent vibration absorption.
A simple to use and install anti-vibration mount achieves high shear and compression vibration damping and makes it suitable for industrial environments.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts