RS PRO Cylindrical M12 Anti Vibration Mount with 300kg Compression Load

Технически документи
Спецификации
Brand
RS ProThread Size
M12
Diameter
90mm
Foot Height
33mm
Overall Height
153mm
Static Load Capacity
300kg
Material
Natural Rubber
Foot Shape
Cylindrical
Compression Load
300kg
Metalwork
Zinc Plated Steel
Shore Hardness
75 Shore A
Maximum Operating Temperature
+100°C
Compression Deflection
1.5mm
Series
FMM
Shore Hardness
75 Shore A
Страна на произход
India
Детайли за продукта
RS PRO Anti-Vibration Rubber Feet
Simple, economical and easy to install this anti-vibration rubber feet from our high-quality RS PRO own brand are designed to reduce vibration noise and increase the friction with the floor to stop equipment from walking during excessive vibration.
Applications
Scales and weighing equipment
Portable appliances
Industrial and domestic equipment
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
RS Pro Anti-Vibration Mounts
€ 38,57
€ 38,57 Всеки (ex VAT)
1
€ 38,57
€ 38,57 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 38,57 |
5 - 9 | € 36,64 |
10+ | € 35,48 |
Технически документи
Спецификации
Brand
RS ProThread Size
M12
Diameter
90mm
Foot Height
33mm
Overall Height
153mm
Static Load Capacity
300kg
Material
Natural Rubber
Foot Shape
Cylindrical
Compression Load
300kg
Metalwork
Zinc Plated Steel
Shore Hardness
75 Shore A
Maximum Operating Temperature
+100°C
Compression Deflection
1.5mm
Series
FMM
Shore Hardness
75 Shore A
Страна на произход
India
Детайли за продукта
RS PRO Anti-Vibration Rubber Feet
Simple, economical and easy to install this anti-vibration rubber feet from our high-quality RS PRO own brand are designed to reduce vibration noise and increase the friction with the floor to stop equipment from walking during excessive vibration.
Applications
Scales and weighing equipment
Portable appliances
Industrial and domestic equipment
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.