Технически документи
Спецификации
Brand
RS ProThread Size
M12
Diameter
75mm
Foot Height
55mm
Overall Height
55mm
Static Load Capacity
270.24kg
Material
Rubber
Mounting Type
Screw-in
Shore Hardness
55 Shore A
Foot Shape
Cylindrical
Compression Load
270.24kg
Metalwork
Zinc Plated Steel
Series
AV Type C
Maximum Operating Temperature
+100°C
Страна на произход
India
Детайли за продукта
RS PRO Cylindrical Female - Foot Anti-Vibration Mounts
RS PRO cylindrical female to flat foot anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
€ 18,22
€ 18,22 Всеки (ex VAT)
1
€ 18,22
€ 18,22 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 18,22 |
5 - 9 | € 17,29 |
10+ | € 16,76 |
Технически документи
Спецификации
Brand
RS ProThread Size
M12
Diameter
75mm
Foot Height
55mm
Overall Height
55mm
Static Load Capacity
270.24kg
Material
Rubber
Mounting Type
Screw-in
Shore Hardness
55 Shore A
Foot Shape
Cylindrical
Compression Load
270.24kg
Metalwork
Zinc Plated Steel
Series
AV Type C
Maximum Operating Temperature
+100°C
Страна на произход
India
Детайли за продукта
RS PRO Cylindrical Female - Foot Anti-Vibration Mounts
RS PRO cylindrical female to flat foot anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts