RS PRO Cylindrical M10 Anti Vibration Mount, Rubber Bush with 56kg Compression Load

Технически документи
Спецификации
Brand
RS ProAnti Vibration Mount Type
Rubber Bush
Thread Size
M10
Diameter
44.5mm
Foot Height
25.4mm
Overall Height
18mm
Static Load Capacity
56kg
Material
Natural Rubber
Mounting Type
Screw-in
Compression Load
56kg
Metalwork
Zinc Plated Steel
Shore Hardness
50 Shore A
Foot Shape
Cylindrical
Compression Deflection
0.64mm
Maximum Operating Temperature
+100°C
Series
TB
Страна на произход
India
Детайли за продукта
RS Pro Centre Bonded Mount
RS Pro anti-vibration centre bonded mounts desigend to isolate structure-born vibration, shock and noise. These mounts are made of a natural rubber compound, that is suitable for use in a wide variety of applications.
RS Pro Anti-Vibration Mounts
€ 15,97
€ 15,97 1 Bag of 2 (ex VAT)
1
€ 15,97
€ 15,97 1 Bag of 2 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 15,97 |
5 - 9 | € 15,15 |
10+ | € 14,68 |
Технически документи
Спецификации
Brand
RS ProAnti Vibration Mount Type
Rubber Bush
Thread Size
M10
Diameter
44.5mm
Foot Height
25.4mm
Overall Height
18mm
Static Load Capacity
56kg
Material
Natural Rubber
Mounting Type
Screw-in
Compression Load
56kg
Metalwork
Zinc Plated Steel
Shore Hardness
50 Shore A
Foot Shape
Cylindrical
Compression Deflection
0.64mm
Maximum Operating Temperature
+100°C
Series
TB
Страна на произход
India
Детайли за продукта
RS Pro Centre Bonded Mount
RS Pro anti-vibration centre bonded mounts desigend to isolate structure-born vibration, shock and noise. These mounts are made of a natural rubber compound, that is suitable for use in a wide variety of applications.