Технически документи
Спецификации
Brand
RS ProAnti Vibration Mount Type
Female Buffer Foot
Thread Size
M10
Diameter
40mm
Foot Height
25mm
Overall Height
25mm
Static Load Capacity
86.4kg
Mounting Type
Screw-in
Foot Shape
Cylindrical
Compression Load
86.4kg
Metalwork
Stainless Steel
Shore Hardness
55 Shore A
Series
AV Type C
Maximum Operating Temperature
+100°C
Compression Deflection
2mm
Страна на произход
India
Детайли за продукта
RS PRO Cylindrical Female - Foot Anti-Vibration Mounts
RS PRO cylindrical female to flat foot anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
€ 7,28
€ 7,28 Всеки (ex VAT)
1
€ 7,28
€ 7,28 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 7,28 |
5 - 9 | € 6,91 |
10+ | € 6,66 |
Технически документи
Спецификации
Brand
RS ProAnti Vibration Mount Type
Female Buffer Foot
Thread Size
M10
Diameter
40mm
Foot Height
25mm
Overall Height
25mm
Static Load Capacity
86.4kg
Mounting Type
Screw-in
Foot Shape
Cylindrical
Compression Load
86.4kg
Metalwork
Stainless Steel
Shore Hardness
55 Shore A
Series
AV Type C
Maximum Operating Temperature
+100°C
Compression Deflection
2mm
Страна на произход
India
Детайли за продукта
RS PRO Cylindrical Female - Foot Anti-Vibration Mounts
RS PRO cylindrical female to flat foot anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts