Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO CVPU Non Return Valve, 6mm Tube Inlet, 6mm Tube Outlet, 0 → 10bar

Номер на артикул на RS: 916-0943Марка: RS PRODistrelec Article No.: 30403672
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Tube Inlet Connection

6mm

Inlet Connection Type

Tube

Outlet Connection Type

Tube

Tube Outlet Connection

6mm

Manufacturer Series

CVPU

Minimum Operating Pressure

0bar

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

+60°C

Body Material

PBT Resin

Minimum Operating Temperature

0°C

Operating Pressure Range

0 → 10bar

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Check Valves

Features and Benefits

• Suitable for low-pressure applications
• Allows compressed air from one side to flow and blocks the inverse flow to protect and maintain the vacuum line
• Easily applied to low-pressure piping

Specification

• Applicable for use with air
• Working pressure range, 0-150 psi
• Negative pressure, -29.5 in Hg
• Working temperature range, 32°F to 140°F

Product Application Information

Can be used in pneumatic piping and in a wide range of applications.

Threaded Tube-to-Tube & Adaptors

The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 6,77

€ 6,77 Всеки (ex VAT)

RS PRO CVPU Non Return Valve, 6mm Tube Inlet, 6mm Tube Outlet, 0 → 10bar

€ 6,77

€ 6,77 Всеки (ex VAT)

RS PRO CVPU Non Return Valve, 6mm Tube Inlet, 6mm Tube Outlet, 0 → 10bar
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Tube Inlet Connection

6mm

Inlet Connection Type

Tube

Outlet Connection Type

Tube

Tube Outlet Connection

6mm

Manufacturer Series

CVPU

Minimum Operating Pressure

0bar

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

+60°C

Body Material

PBT Resin

Minimum Operating Temperature

0°C

Operating Pressure Range

0 → 10bar

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Check Valves

Features and Benefits

• Suitable for low-pressure applications
• Allows compressed air from one side to flow and blocks the inverse flow to protect and maintain the vacuum line
• Easily applied to low-pressure piping

Specification

• Applicable for use with air
• Working pressure range, 0-150 psi
• Negative pressure, -29.5 in Hg
• Working temperature range, 32°F to 140°F

Product Application Information

Can be used in pneumatic piping and in a wide range of applications.

Threaded Tube-to-Tube & Adaptors

The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.

Може да се интересувате от