RS PRO CV Joint Gaiter, Bore 27.5mm, 56mm Length

Номер на артикул на RS: 790-6841Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Bore

27.5mm

Overall Length

56mm

Overall Diameter

52mm

Material

Polychloroprene

Size

5

Страна на произход

Italy

Детайли за продукта

Gaiters

Manufactured from durable synthetic rubber these gaiters are resistant to most oils, chemical and grease. They provide protection for universal joints from dirt ingress and contamination and help maintain lubrication of plain bearing joints and increase service life. Installation is simple using two cable ties to secure a gaiter in place.
Please Note TWO gaiters will be required to protect double universal joints.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 14,00

€ 14,00 Всеки (ex VAT)

RS PRO CV Joint Gaiter, Bore 27.5mm, 56mm Length

€ 14,00

€ 14,00 Всеки (ex VAT)

RS PRO CV Joint Gaiter, Bore 27.5mm, 56mm Length

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 14,00
5 - 9€ 13,72
10 - 24€ 13,41
25+€ 13,15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Bore

27.5mm

Overall Length

56mm

Overall Diameter

52mm

Material

Polychloroprene

Size

5

Страна на произход

Italy

Детайли за продукта

Gaiters

Manufactured from durable synthetic rubber these gaiters are resistant to most oils, chemical and grease. They provide protection for universal joints from dirt ingress and contamination and help maintain lubrication of plain bearing joints and increase service life. Installation is simple using two cable ties to secure a gaiter in place.
Please Note TWO gaiters will be required to protect double universal joints.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more