Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO CV Joint Gaiter, Bore 24.5mm, 50mm Length

Номер на артикул на RS: 790-6848Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Bore

24.5mm

Overall Length

50mm

Overall Diameter

48mm

Material

Polychloroprene

Size

4

Детайли за продукта

Gaiters

Manufactured from durable synthetic rubber these gaiters are resistant to most oils, chemical and grease. They provide protection for universal joints from dirt ingress and contamination and help maintain lubrication of plain bearing joints and increase service life. Installation is simple using two cable ties to secure a gaiter in place.
Please Note TWO gaiters will be required to protect double universal joints.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Lenze CV Joint Gaiter, Bore 24.5mm, 50mm Length
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 13,88

€ 13,88 Всеки (ex VAT)

RS PRO CV Joint Gaiter, Bore 24.5mm, 50mm Length

€ 13,88

€ 13,88 Всеки (ex VAT)

RS PRO CV Joint Gaiter, Bore 24.5mm, 50mm Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 13,88
5 - 9€ 13,61
10 - 24€ 13,31
25+€ 13,06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Lenze CV Joint Gaiter, Bore 24.5mm, 50mm Length
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Bore

24.5mm

Overall Length

50mm

Overall Diameter

48mm

Material

Polychloroprene

Size

4

Детайли за продукта

Gaiters

Manufactured from durable synthetic rubber these gaiters are resistant to most oils, chemical and grease. They provide protection for universal joints from dirt ingress and contamination and help maintain lubrication of plain bearing joints and increase service life. Installation is simple using two cable ties to secure a gaiter in place.
Please Note TWO gaiters will be required to protect double universal joints.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Lenze CV Joint Gaiter, Bore 24.5mm, 50mm Length
P.O.A.Всеки (ex VAT)