RS PRO Current Transformer, 5 → 60A Input

Технически документи
Спецификации
Brand
RS ProInput Current
5 → 60A
Minimum Temperature
-55°C
Maximum Temperature
+130°C
Mounting Type
PCB Mount
Dimensions
23.8 x 11.12 x 23.8 mm
Страна на произход
India
Детайли за продукта
RS Pro Current Sense Transformers 10A-200A
RS Pro PCB mount current transformers encapsulated in UL94 V0 rated plastic Storage temperature -55°C to +130°C, fully RoHS compliant.
Applications
Ground fault detection
Metering
Analog to digital circuits
Sensing overload current
Standards
SO-9001:2000
TS-16949:2002
ISO-14001:2004
Low Cost Current Sense Transformers
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProInput Current
5 → 60A
Minimum Temperature
-55°C
Maximum Temperature
+130°C
Mounting Type
PCB Mount
Dimensions
23.8 x 11.12 x 23.8 mm
Страна на произход
India
Детайли за продукта
RS Pro Current Sense Transformers 10A-200A
RS Pro PCB mount current transformers encapsulated in UL94 V0 rated plastic Storage temperature -55°C to +130°C, fully RoHS compliant.
Applications
Ground fault detection
Metering
Analog to digital circuits
Sensing overload current
Standards
SO-9001:2000
TS-16949:2002
ISO-14001:2004