RS PRO Current Transformer, 200A Input, 1000:1, 14.6mm Bore

Номер на артикул на RS: 124-3892Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Current Ratio

1000:1

Bore Size

14.6mm

Input Current

200A

Overall Width

15.9mm

Overall Depth

38.1mm

Minimum Temperature

-55°C

Maximum Temperature

+130°C

Mounting Type

PCB Mount

Dimensions

38.1 x 15.9 x 38.1 mm

Страна на произход

India

Детайли за продукта

RS Pro Current Sense Transformers 10A-200A

RS Pro PCB mount current transformers encapsulated in UL94 V0 rated plastic Storage temperature -55°C to +130°C, fully RoHS compliant.

Applications

Ground fault detection
Metering
Analog to digital circuits
Sensing overload current

Standards

SO-9001:2000
TS-16949:2002
ISO-14001:2004

Low Cost Current Sense Transformers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 5,89

€ 5,89 Всеки (ex VAT)

RS PRO Current Transformer, 200A Input, 1000:1, 14.6mm Bore

€ 5,89

€ 5,89 Всеки (ex VAT)

RS PRO Current Transformer, 200A Input, 1000:1, 14.6mm Bore

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Current Ratio

1000:1

Bore Size

14.6mm

Input Current

200A

Overall Width

15.9mm

Overall Depth

38.1mm

Minimum Temperature

-55°C

Maximum Temperature

+130°C

Mounting Type

PCB Mount

Dimensions

38.1 x 15.9 x 38.1 mm

Страна на произход

India

Детайли за продукта

RS Pro Current Sense Transformers 10A-200A

RS Pro PCB mount current transformers encapsulated in UL94 V0 rated plastic Storage temperature -55°C to +130°C, fully RoHS compliant.

Applications

Ground fault detection
Metering
Analog to digital circuits
Sensing overload current

Standards

SO-9001:2000
TS-16949:2002
ISO-14001:2004

Low Cost Current Sense Transformers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от