Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Current Transformer, 125A Input, 1000:1, 14.6mm Bore

Номер на артикул на RS: 124-3890Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Current Ratio

1000:1

Bore Size

14.6mm

Input Current

125A

Overall Width

14.3mm

Overall Depth

34.9mm

Minimum Temperature

-55°C

Maximum Temperature

+130°C

Mounting Type

PCB Mount

Dimensions

34.9 x 14.3 x 34.9 mm

Страна на произход

India

Детайли за продукта

RS Pro Current Sense Transformers 10A-200A

RS Pro PCB mount current transformers encapsulated in UL94 V0 rated plastic Storage temperature -55°C to +130°C, fully RoHS compliant.

Applications

Ground fault detection
Metering
Analog to digital circuits
Sensing overload current

Standards

SO-9001:2000
TS-16949:2002
ISO-14001:2004

Low Cost Current Sense Transformers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,98

€ 4,98 Всеки (ex VAT)

RS PRO Current Transformer, 125A Input, 1000:1, 14.6mm Bore

€ 4,98

€ 4,98 Всеки (ex VAT)

RS PRO Current Transformer, 125A Input, 1000:1, 14.6mm Bore
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Current Ratio

1000:1

Bore Size

14.6mm

Input Current

125A

Overall Width

14.3mm

Overall Depth

34.9mm

Minimum Temperature

-55°C

Maximum Temperature

+130°C

Mounting Type

PCB Mount

Dimensions

34.9 x 14.3 x 34.9 mm

Страна на произход

India

Детайли за продукта

RS Pro Current Sense Transformers 10A-200A

RS Pro PCB mount current transformers encapsulated in UL94 V0 rated plastic Storage temperature -55°C to +130°C, fully RoHS compliant.

Applications

Ground fault detection
Metering
Analog to digital circuits
Sensing overload current

Standards

SO-9001:2000
TS-16949:2002
ISO-14001:2004

Low Cost Current Sense Transformers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от