RS PRO Current Transformer, 10A Input, 10:1, 5mm Bore

Технически документи
Спецификации
Brand
RS ProCurrent Ratio
10:1
Bore Size
5mm
Input Current
10A
Overall Width
9.53mm
Overall Depth
20.4mm
Minimum Temperature
-40°C
Maximum Temperature
+120°C
Mounting Type
PCB Mount
Dimensions
17.2 x 9.53 x 20.4 mm
Страна на произход
India
Детайли за продукта
RS Pro PCB Current Sense Transformers 10A-50A
RS Pro toroidal current sensors are fully encapsulated for optimal mounting to printed circuit boards. Commonly used to detect branch circuit overload, load drop or shut down, accurate and easy to use. These RS Pro current sensors operate as the sealed secondary of a current transformer while the conductor carrying the current to be measured functions as a one turn primary.
Features
Measurement accuracy can be improved by increasing the number of primary turns
Output voltage tolerance is ±10%
50/60 Hz bandwidth
Body Material: Plastic (UL94 V0)
Current Type sensed: AC
Isolation Test Voltage kVac: 2.5
Low Cost Current Sense Transformers
€ 3,80
€ 3,80 Всеки (ex VAT)
1
€ 3,80
€ 3,80 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 3,80 |
10 - 24 | € 3,20 |
25 - 49 | € 2,85 |
50 - 99 | € 2,50 |
100+ | € 2,16 |
Технически документи
Спецификации
Brand
RS ProCurrent Ratio
10:1
Bore Size
5mm
Input Current
10A
Overall Width
9.53mm
Overall Depth
20.4mm
Minimum Temperature
-40°C
Maximum Temperature
+120°C
Mounting Type
PCB Mount
Dimensions
17.2 x 9.53 x 20.4 mm
Страна на произход
India
Детайли за продукта
RS Pro PCB Current Sense Transformers 10A-50A
RS Pro toroidal current sensors are fully encapsulated for optimal mounting to printed circuit boards. Commonly used to detect branch circuit overload, load drop or shut down, accurate and easy to use. These RS Pro current sensors operate as the sealed secondary of a current transformer while the conductor carrying the current to be measured functions as a one turn primary.
Features
Measurement accuracy can be improved by increasing the number of primary turns
Output voltage tolerance is ±10%
50/60 Hz bandwidth
Body Material: Plastic (UL94 V0)
Current Type sensed: AC
Isolation Test Voltage kVac: 2.5