Технически документи
Спецификации
Brand
RS ProAdapter Type
AC
Maximum ac Current
400A ac
Best Accuracy
±1.9% + 0.5 A
Resolution
1 mV/A
Maximum Conductor Size
29mm
Safety Category
CAT II 600V
Output Type
Current, Voltage
Connector Type
Test Lead
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Safety Category Level
CAT II
Safety Category Voltage
600V
Страна на произход
Taiwan, Province Of China
€ 79,70
€ 79,70 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 79,70
€ 79,70 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAdapter Type
AC
Maximum ac Current
400A ac
Best Accuracy
±1.9% + 0.5 A
Resolution
1 mV/A
Maximum Conductor Size
29mm
Safety Category
CAT II 600V
Output Type
Current, Voltage
Connector Type
Test Lead
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Safety Category Level
CAT II
Safety Category Voltage
600V
Страна на произход
Taiwan, Province Of China