RS PRO Current Clamp, 600A dc DC Max, AC/DC Adapter, 600A ac AC Max

Технически документи
Спецификации
Brand
RS ProAdapter Type
AC/DC
Maximum DC Current
600A dc
Maximum ac Current
600A ac
Best Accuracy
±2 % + 0.4 A
Resolution
0.1 A
Maximum Conductor Size
35mm
Safety Category
CAT III 600V
Battery Type
9 V
Battery Life
45 h
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Safety Category Level
CAT III
Safety Category Voltage
600V
Страна на произход
Taiwan, Province Of China
€ 174,26
€ 174,26 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 174,26
€ 174,26 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAdapter Type
AC/DC
Maximum DC Current
600A dc
Maximum ac Current
600A ac
Best Accuracy
±2 % + 0.4 A
Resolution
0.1 A
Maximum Conductor Size
35mm
Safety Category
CAT III 600V
Battery Type
9 V
Battery Life
45 h
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Safety Category Level
CAT III
Safety Category Voltage
600V
Страна на произход
Taiwan, Province Of China