RS PRO Crow Bar, 600 mm Length

Номер на артикул на RS: 444-4101Марка: RS PRO
brand-logo
Преглед на всички в Железни лостове

Технически документи

Спецификации

Brand

RS Pro

Material

Carbon Steel

Overall Length

600 mm

Детайли за продукта

RS PRO Pry Bar

From RS PRO, this sturdy and durable crowbar has a claw end and a chisel end for maximum versatility. With a high-quality carbon steel construction, the tool provides the reliability you need for challenging applications.

Features and Benefits

• A tool for the levering and prying of objects during removal or moving
• Manufactured from high-quality carbon steel, this crowbar is strong and durable
• Claw and chisel ends
• Length 600 mm

Applications

Crowbars, often referred to as pry bars or utility bars, have a variety of uses. As their name implies, they are ideal for applying leverage and prying. A such, crow bars are a useful tool in controlled demolition applications. They can also be used to pry open crates and boxes, prise apart woodwork, or even move heavy objects.

Such is their versatility, crowbars have a variety of alternative names, such as pullers, lifting bars and wrecking bars. The fact they have so many different names that suggest so many different purposes is a testament to how handy it is to have a crowbar in your toolbox.

The claw end is ideal for removing nails where more leverage is required than a claw hammer can offer, and the chisel end is essential for allowing the bar to be wedged into tight gaps.

This crowbar is an essential tool for;

• Construction workers
• DIY Enthusiasts
• Mechanics

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от
Britool Pry Bar, 300 mm Length
P.O.A.Всеки (ex VAT)
Britool Pry Bar, 150 mm Length
P.O.A.Всеки (ex VAT)
Chisel,bolster,450x16mm
P.O.A.Всеки (ex VAT)

€ 17,60

€ 17,60 Всеки (ex VAT)

RS PRO Crow Bar, 600 mm Length

€ 17,60

€ 17,60 Всеки (ex VAT)

RS PRO Crow Bar, 600 mm Length

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Britool Pry Bar, 300 mm Length
P.O.A.Всеки (ex VAT)
Britool Pry Bar, 150 mm Length
P.O.A.Всеки (ex VAT)
Chisel,bolster,450x16mm
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Material

Carbon Steel

Overall Length

600 mm

Детайли за продукта

RS PRO Pry Bar

From RS PRO, this sturdy and durable crowbar has a claw end and a chisel end for maximum versatility. With a high-quality carbon steel construction, the tool provides the reliability you need for challenging applications.

Features and Benefits

• A tool for the levering and prying of objects during removal or moving
• Manufactured from high-quality carbon steel, this crowbar is strong and durable
• Claw and chisel ends
• Length 600 mm

Applications

Crowbars, often referred to as pry bars or utility bars, have a variety of uses. As their name implies, they are ideal for applying leverage and prying. A such, crow bars are a useful tool in controlled demolition applications. They can also be used to pry open crates and boxes, prise apart woodwork, or even move heavy objects.

Such is their versatility, crowbars have a variety of alternative names, such as pullers, lifting bars and wrecking bars. The fact they have so many different names that suggest so many different purposes is a testament to how handy it is to have a crowbar in your toolbox.

The claw end is ideal for removing nails where more leverage is required than a claw hammer can offer, and the chisel end is essential for allowing the bar to be wedged into tight gaps.

This crowbar is an essential tool for;

• Construction workers
• DIY Enthusiasts
• Mechanics

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от
Britool Pry Bar, 300 mm Length
P.O.A.Всеки (ex VAT)
Britool Pry Bar, 150 mm Length
P.O.A.Всеки (ex VAT)
Chisel,bolster,450x16mm
P.O.A.Всеки (ex VAT)