Технически документи
Спецификации
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
BNC
Connector 2
Crocodile Clip x 2
Coaxial Type
RG58/U
Connector 1 Gender
Male
Characteristic Impedance
50 Ω
Length
1.25m
Sheath Colour
Black
Conductor Material
Brass
Standards Met
UL AWM 1015
Connector B
Crocodile Clip
Connector A
BNC
Distrelec Product Id
30395225
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Coaxial Cable with Crocodile Clips
From RS PRO, comes a high quality and great value cable. Manufactured out of industry-standard components, this flexible 50 Ohm male plug on one end and two colour coded black and red alligator clips the other. This BNC RF coaxial cable assembly uses RG58/U coaxial cable and UL AWM 1015 16 AWG cable
Features and benefits
Length of 1.2 m
Impedance of 50 ohms
Black sheath
Black and red clips
BNC RF coaxial cable assembly; RG58/U coaxial cable
UL AWM 1015 16 AWG cable
RS PRO Coaxial Cable with Crocodile Clips Options
Applications
Coaxial type cables designed to carry signals over long distances and are easy to install. Commonly used by electricians and IT personnel and have a range of application use such as;
Connecting radio transmitters and receivers with their antennas
Computer network (Internet) connections
Feeding satellite signals through to your TV
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
€ 18,48
€ 18,48 Всеки (ex VAT)
1
€ 18,48
€ 18,48 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 18,48 |
15 - 49 | € 14,32 |
50 - 99 | € 11,82 |
100 - 249 | € 10,05 |
250+ | € 9,70 |
Технически документи
Спецификации
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
BNC
Connector 2
Crocodile Clip x 2
Coaxial Type
RG58/U
Connector 1 Gender
Male
Characteristic Impedance
50 Ω
Length
1.25m
Sheath Colour
Black
Conductor Material
Brass
Standards Met
UL AWM 1015
Connector B
Crocodile Clip
Connector A
BNC
Distrelec Product Id
30395225
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Coaxial Cable with Crocodile Clips
From RS PRO, comes a high quality and great value cable. Manufactured out of industry-standard components, this flexible 50 Ohm male plug on one end and two colour coded black and red alligator clips the other. This BNC RF coaxial cable assembly uses RG58/U coaxial cable and UL AWM 1015 16 AWG cable
Features and benefits
Length of 1.2 m
Impedance of 50 ohms
Black sheath
Black and red clips
BNC RF coaxial cable assembly; RG58/U coaxial cable
UL AWM 1015 16 AWG cable
RS PRO Coaxial Cable with Crocodile Clips Options
Applications
Coaxial type cables designed to carry signals over long distances and are easy to install. Commonly used by electricians and IT personnel and have a range of application use such as;
Connecting radio transmitters and receivers with their antennas
Computer network (Internet) connections
Feeding satellite signals through to your TV
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.