RS PRO Crimping Die Set

Технически документи
Спецификации
Brand
RS ProMinimum Wire Size mm²
0.7mm²
Maximum Wire Size mm²
1.5mm²
Terminal Insulation
Insulated
Series
Souriau-Clipper
Страна на произход
United States
Детайли за продукта
RS Pro Die Set
Brought to you from RS Pro, this superb quality Die set offers excellent reliability when used with its corresponding universal crimp tool frame. All terminals are insulated for your convenience. To crimp 1.6 mm contacts, use Stock Number: - 848-391.
Clipper Series
Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.
€ 58,09
€ 58,09 Всеки (ex VAT)
1
€ 58,09
€ 58,09 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProMinimum Wire Size mm²
0.7mm²
Maximum Wire Size mm²
1.5mm²
Terminal Insulation
Insulated
Series
Souriau-Clipper
Страна на произход
United States
Детайли за продукта
RS Pro Die Set
Brought to you from RS Pro, this superb quality Die set offers excellent reliability when used with its corresponding universal crimp tool frame. All terminals are insulated for your convenience. To crimp 1.6 mm contacts, use Stock Number: - 848-391.
Clipper Series
Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.