Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Crimping Die Set, Tubular Cable Lug, Wire size 120mm²

Номер на артикул на RS: 624-1320Марка: RS PRODistrelec Article No.: 30391102
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Crimp Connector Type

Tubular Cable Lug

Minimum Wire Size mm²

120mm²

Maximum Wire Size mm²

185mm²

Terminal Insulation

Uninsulated

For Use With

RS PRO Hydraulic Crimp Tool

Wire Size

120 mm²,150 mm²,185mm²

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Crimping Dies Sets

RS PRO is proud to offer a selection of crimping tool dies sets available separately. These dies are replacement or additional dies to compliment the RS PRO hydraulic crimp tool. RS PRO crimp dies are extremely robust, durable and support a crimping force of 50 kN.

RS PRO Crimping Die Variants

  • Supports wire size: 25 mm2, 35 mm2, - RS stock no: 624-1358

  • Supports wire size: 50 mm2, 70 mm2, - RS stock no: 624-1308

  • Supports wire size: 95 mm2, 120 mm2- RS stock no: 624-1336

  • Supports wire size: 120 mm2, 150 mm2, 185 mm2 - RS stock no: 624-1320

Compatible Hydraulic Crimp Tool

  • RS PRO Hydraulic Crimp Too; RS stock no: 624-1285

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 150,75

€ 150,75 Всеки (ex VAT)

RS PRO Crimping Die Set, Tubular Cable Lug, Wire size 120mm²

€ 150,75

€ 150,75 Всеки (ex VAT)

RS PRO Crimping Die Set, Tubular Cable Lug, Wire size 120mm²
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 150,75
5 - 24€ 135,96
25+€ 132,05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Crimp Connector Type

Tubular Cable Lug

Minimum Wire Size mm²

120mm²

Maximum Wire Size mm²

185mm²

Terminal Insulation

Uninsulated

For Use With

RS PRO Hydraulic Crimp Tool

Wire Size

120 mm²,150 mm²,185mm²

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Crimping Dies Sets

RS PRO is proud to offer a selection of crimping tool dies sets available separately. These dies are replacement or additional dies to compliment the RS PRO hydraulic crimp tool. RS PRO crimp dies are extremely robust, durable and support a crimping force of 50 kN.

RS PRO Crimping Die Variants

  • Supports wire size: 25 mm2, 35 mm2, - RS stock no: 624-1358

  • Supports wire size: 50 mm2, 70 mm2, - RS stock no: 624-1308

  • Supports wire size: 95 mm2, 120 mm2- RS stock no: 624-1336

  • Supports wire size: 120 mm2, 150 mm2, 185 mm2 - RS stock no: 624-1320

Compatible Hydraulic Crimp Tool

  • RS PRO Hydraulic Crimp Too; RS stock no: 624-1285

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от