RS PRO Crimped Steel Abrasive Cup Brush, 8500rpm

Технически документи
Спецификации
Brand
RS ProBristle Material
Steel
Bristle Length
30mm
Fixing Size
M14 x 20
Fixing Type
Arbor
Maximum Safe Speed
8500rpm
Страна на произход
Germany
Детайли за продукта
Wire Cup Brush, Crimped
This RS Pro crimped wire brush is arranged in a cup making it ideal for removing burrs, rust, paints etc. The crimped wire allows for working on large surface areas.
Ideal for use on a wide range of electrical and compressed air tools.
Features and Benefits
Cupped wire brush
Crimped wires
Ideal for removing rust
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProBristle Material
Steel
Bristle Length
30mm
Fixing Size
M14 x 20
Fixing Type
Arbor
Maximum Safe Speed
8500rpm
Страна на произход
Germany
Детайли за продукта
Wire Cup Brush, Crimped
This RS Pro crimped wire brush is arranged in a cup making it ideal for removing burrs, rust, paints etc. The crimped wire allows for working on large surface areas.
Ideal for use on a wide range of electrical and compressed air tools.
Features and Benefits
Cupped wire brush
Crimped wires
Ideal for removing rust