RS PRO Crimped Steel Abrasive Cup Brush, 5000rpm

Номер на артикул на RS: 692-025Марка: RS PRO
brand-logo
Преглед на всички в Абразивни четки

Технически документи

Спецификации

Brand

RS Pro

Bristle Material

Steel

Bristle Type

Crimped

Bristle Length

42mm

Face Width

55mm

Maximum Safe Speed

5000rpm

Fixing Type

Shank

Fixing Size

6mm

Страна на произход

United Kingdom

Детайли за продукта

Power Tool Wire Cup Brush

This RS Pro crimped wire brush is arranged in a cup making it ideal for removing burrs, rust, paints etc. The crimped wire allows for working on large surface areas.
Ideal for use on a wide range of electrical and compressed air tools.

Features and Benefits

Cupped wire brush
Crimped wires
Ideal for removing rust

Може да се интересувате от
RS PRO Cup Abrasive Brush, 55mm Diameter
€ 3,09Всеки (ex VAT)

P.O.A.

RS PRO Crimped Steel Abrasive Cup Brush, 5000rpm

P.O.A.

RS PRO Crimped Steel Abrasive Cup Brush, 5000rpm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Cup Abrasive Brush, 55mm Diameter
€ 3,09Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Bristle Material

Steel

Bristle Type

Crimped

Bristle Length

42mm

Face Width

55mm

Maximum Safe Speed

5000rpm

Fixing Type

Shank

Fixing Size

6mm

Страна на произход

United Kingdom

Детайли за продукта

Power Tool Wire Cup Brush

This RS Pro crimped wire brush is arranged in a cup making it ideal for removing burrs, rust, paints etc. The crimped wire allows for working on large surface areas.
Ideal for use on a wide range of electrical and compressed air tools.

Features and Benefits

Cupped wire brush
Crimped wires
Ideal for removing rust

Може да се интересувате от
RS PRO Cup Abrasive Brush, 55mm Diameter
€ 3,09Всеки (ex VAT)