Технически документи
Спецификации
Brand
RS ProMaximum Wire Size mm²
1.5mm²
Pin Diameter
1.7 mm, 2.0mm
Number of Entries
1
Pin Length
8mm
Insulation
Uninsulated
Maximum Wire Size AWG
16AWG
Overall Length
8mm
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
16AWG
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Uninsulated Crimp Bootlace Ferrules
Get the job done like a pro with RS PRO Bootlace Ferrules. Designed to provide a clean and secure termination for cable wire conductors, these crimp bootlace ferrules are a must-have for every electrical engineer or DIY enthusiast who values professional-grade installations. With multiple sizes available, you can find the perfect fit for your specific needs. Take pride in your work and elevate your projects by enjoying safe professional installations.
€ 1,60
€ 0,016 Each (In a Bag of 100) (ex VAT)
100
€ 1,60
€ 0,016 Each (In a Bag of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.
100
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Чувал |
---|---|---|
100 - 400 | € 0,016 | € 1,60 |
500 - 2400 | € 0,014 | € 1,37 |
2500 - 4900 | € 0,013 | € 1,26 |
5000 - 9900 | € 0,011 | € 1,14 |
10000+ | € 0,009 | € 0,92 |
Технически документи
Спецификации
Brand
RS ProMaximum Wire Size mm²
1.5mm²
Pin Diameter
1.7 mm, 2.0mm
Number of Entries
1
Pin Length
8mm
Insulation
Uninsulated
Maximum Wire Size AWG
16AWG
Overall Length
8mm
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
16AWG
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Uninsulated Crimp Bootlace Ferrules
Get the job done like a pro with RS PRO Bootlace Ferrules. Designed to provide a clean and secure termination for cable wire conductors, these crimp bootlace ferrules are a must-have for every electrical engineer or DIY enthusiast who values professional-grade installations. With multiple sizes available, you can find the perfect fit for your specific needs. Take pride in your work and elevate your projects by enjoying safe professional installations.