RS PRO Craft Knife Set

Номер на артикул на RS: 537-439Марка: RS PRODistrelec Article No.: 30414461
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Knife Type

Craft Knife Set

Number of Pieces

16

Blade Shape

Diagonal, Flat, Rounded, Square

Handle Material

Metal

Number of Blades

10

Детайли за продукта

RS PRO 16 Piece Craft Knife Set

An RS PRO 16 piece craft knife set. This craft kit contains every tool that you would need for delicate and demanding work, making this craft knife set great for both woodwork and hobbyists, it can be used on a wide variety of materials.

Features and Benefits

• 16 piece set for delicate craft precision work
• Sharp, easy to handle craft knives
• 3 tools with different blades for all your craft requirements
• All handles are fitted with a blade
• Interchangeable cutting blades
• Supplied in a handy storage case made from high quality plastic

Craft Knife kit contents include: -

• 3 handles: No.1 & No.2-aluminium precision/ medium duty, No.5 plastic/ aluminium heavy-duty
• 10 assorted blades
• Complete set supplied in a plastic box

Assorted blades:

Square, flat, rounded and diagonal shapes, all interchangeable

Application Information :-

A great set of tools for woodworkers or hobbyists. Ideal for use on wood, cardboard, paper, plastic and cloth.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
RND Plastic Modelling Cutter Craft Knife Set
P.O.A.Всеки (ex VAT)
Knife,craft,Xcelite,103 blade
P.O.A.Всеки (ex VAT)
Xcelite light/medium duty knife set
P.O.A.1 Set (ex VAT)
RS PRO 115mm Steel Precision Craft Knife Set
€ 4,171 Set (ex VAT)

€ 21,87

€ 21,87 Всеки (ex VAT)

RS PRO Craft Knife Set

€ 21,87

€ 21,87 Всеки (ex VAT)

RS PRO Craft Knife Set

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RND Plastic Modelling Cutter Craft Knife Set
P.O.A.Всеки (ex VAT)
Knife,craft,Xcelite,103 blade
P.O.A.Всеки (ex VAT)
Xcelite light/medium duty knife set
P.O.A.1 Set (ex VAT)
RS PRO 115mm Steel Precision Craft Knife Set
€ 4,171 Set (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Knife Type

Craft Knife Set

Number of Pieces

16

Blade Shape

Diagonal, Flat, Rounded, Square

Handle Material

Metal

Number of Blades

10

Детайли за продукта

RS PRO 16 Piece Craft Knife Set

An RS PRO 16 piece craft knife set. This craft kit contains every tool that you would need for delicate and demanding work, making this craft knife set great for both woodwork and hobbyists, it can be used on a wide variety of materials.

Features and Benefits

• 16 piece set for delicate craft precision work
• Sharp, easy to handle craft knives
• 3 tools with different blades for all your craft requirements
• All handles are fitted with a blade
• Interchangeable cutting blades
• Supplied in a handy storage case made from high quality plastic

Craft Knife kit contents include: -

• 3 handles: No.1 & No.2-aluminium precision/ medium duty, No.5 plastic/ aluminium heavy-duty
• 10 assorted blades
• Complete set supplied in a plastic box

Assorted blades:

Square, flat, rounded and diagonal shapes, all interchangeable

Application Information :-

A great set of tools for woodworkers or hobbyists. Ideal for use on wood, cardboard, paper, plastic and cloth.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
RND Plastic Modelling Cutter Craft Knife Set
P.O.A.Всеки (ex VAT)
Knife,craft,Xcelite,103 blade
P.O.A.Всеки (ex VAT)
Xcelite light/medium duty knife set
P.O.A.1 Set (ex VAT)
RS PRO 115mm Steel Precision Craft Knife Set
€ 4,171 Set (ex VAT)