RS PRO CR2032 Battery Holder, Leaf Spring Contact

Технически документи
Спецификации
Brand
RS ProFor Battery Size
CR2032
Number of Cells
1
Mount
Surface Mount
Type
Battery Holder
Maximum Cell Diameter
20mm
Dimensions
31.7 x 16 x 5.5mm
Terminal Contact Type
Leaf Spring
Body Material
LCP
Terminal Contact Material
Phosphor Bronze
€ 31,16
€ 0,519 Each (In a Tray of 60) (ex VAT)
60
€ 31,16
€ 0,519 Each (In a Tray of 60) (ex VAT)
60
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProFor Battery Size
CR2032
Number of Cells
1
Mount
Surface Mount
Type
Battery Holder
Maximum Cell Diameter
20mm
Dimensions
31.7 x 16 x 5.5mm
Terminal Contact Type
Leaf Spring
Body Material
LCP
Terminal Contact Material
Phosphor Bronze