Технически документи
Спецификации
Детайли за продукта
RS Pro CPU Holder
RS Pro under the desk PC holder with rotation function
Space-saving CPU holder
Sturdy steel design
Mounting under desktop (screws not supplied)
Adjustable height and width
Max. Weight: 30 kg
Adjustable height: 390 to 540 mm
Adjustable width: 134 to 234 mm
Can be pulled out by 150 mm
Can be rotated up to 90°
€ 109,83
€ 109,83 Всеки (ex VAT)
1
€ 109,83
€ 109,83 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Детайли за продукта
RS Pro CPU Holder
RS Pro under the desk PC holder with rotation function
Space-saving CPU holder
Sturdy steel design
Mounting under desktop (screws not supplied)
Adjustable height and width
Max. Weight: 30 kg
Adjustable height: 390 to 540 mm
Adjustable width: 134 to 234 mm
Can be pulled out by 150 mm
Can be rotated up to 90°