RS PRO Coupler, Conduit Fitting, 20mm Nominal Size, 316 Stainless Steel, Silver

Номер на артикул на RS: 471-1344Марка: RS PRO
brand-logo
Преглед на всички в Фитинги за тръби

Технически документи

Спецификации

Brand

RS Pro

Nominal Size

20mm

Fitting Type

Coupler

Material

316 Stainless Steel

Colour

Silver

Finish

Satin

Standards Met

BS EN 60529:1992 - IEC 529:1989, UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
20MM S/S COUPLING
P.O.A.Each (In a Pack of 4) (ex VAT)

€ 49,87

€ 49,87 1 Pack of 4 (ex VAT)

RS PRO Coupler, Conduit Fitting, 20mm Nominal Size, 316 Stainless Steel, Silver

€ 49,87

€ 49,87 1 Pack of 4 (ex VAT)

RS PRO Coupler, Conduit Fitting, 20mm Nominal Size, 316 Stainless Steel, Silver

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 49,87
5 - 8€ 49,42
9 - 14€ 48,97
15 - 29€ 48,47
30+€ 48,07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
20MM S/S COUPLING
P.O.A.Each (In a Pack of 4) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Nominal Size

20mm

Fitting Type

Coupler

Material

316 Stainless Steel

Colour

Silver

Finish

Satin

Standards Met

BS EN 60529:1992 - IEC 529:1989, UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
20MM S/S COUPLING
P.O.A.Each (In a Pack of 4) (ex VAT)