RS PRO Counterbore M3, 71 mm x 6mm Cut Diameter, 1 Piece

Технически документи
Спецификации
Brand
RS ProDrill Bit Type
Counterbore
Thread Size
M3
Pilot Diameter
3.4mm
Cutter Diameter
6mm
Cutter Length
14mm
Shank Type
Plain
Number of Pieces
1
Shank Diameter
5 mm
Overall Length
71 mm
Material
HSS
Детайли за продукта
HSS Individual Counterbores
Counterbores for cutting holes where a capscrew or fastener is required to sit flush or even below the level of the workpiece. Thread size is the size of the screw thread to sit within the hole and cutting diameter shows the size that will be cut for both the capscrew and head.
€ 14,49
€ 14,49 Всеки (ex VAT)
1
€ 14,49
€ 14,49 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProDrill Bit Type
Counterbore
Thread Size
M3
Pilot Diameter
3.4mm
Cutter Diameter
6mm
Cutter Length
14mm
Shank Type
Plain
Number of Pieces
1
Shank Diameter
5 mm
Overall Length
71 mm
Material
HSS
Детайли за продукта
HSS Individual Counterbores
Counterbores for cutting holes where a capscrew or fastener is required to sit flush or even below the level of the workpiece. Thread size is the size of the screw thread to sit within the hole and cutting diameter shows the size that will be cut for both the capscrew and head.