RS PRO Counterbore M12, 100 mm x 20mm Cut Diameter, 1 Piece

Номер на артикул на RS: 132-031Марка: RS PRO
brand-logo
Преглед на всички в Контрацевки

Технически документи

Спецификации

Brand

RS Pro

Drill Bit Type

Counterbore

Thread Size

M12

Pilot Diameter

14mm

Cutter Diameter

20mm

Cutter Length

22mm

Shank Type

Plain

Number of Pieces

1

Shank Diameter

12.5 mm

Overall Length

100 mm

Material

HSS

Детайли за продукта

HSS Individual Counterbores

Counterbores for cutting holes where a capscrew or fastener is required to sit flush or even below the level of the workpiece. Thread size is the size of the screw thread to sit within the hole and cutting diameter shows the size that will be cut for both the capscrew and head.

Може да се интересувате от
RS PRO M12, 100 mm x 20mm Cut Diameter
P.O.A.Всеки (ex VAT)

€ 47,44

€ 47,44 Всеки (ex VAT)

RS PRO Counterbore M12, 100 mm x 20mm Cut Diameter, 1 Piece

€ 47,44

€ 47,44 Всеки (ex VAT)

RS PRO Counterbore M12, 100 mm x 20mm Cut Diameter, 1 Piece

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO M12, 100 mm x 20mm Cut Diameter
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Drill Bit Type

Counterbore

Thread Size

M12

Pilot Diameter

14mm

Cutter Diameter

20mm

Cutter Length

22mm

Shank Type

Plain

Number of Pieces

1

Shank Diameter

12.5 mm

Overall Length

100 mm

Material

HSS

Детайли за продукта

HSS Individual Counterbores

Counterbores for cutting holes where a capscrew or fastener is required to sit flush or even below the level of the workpiece. Thread size is the size of the screw thread to sit within the hole and cutting diameter shows the size that will be cut for both the capscrew and head.

Може да се интересувате от
RS PRO M12, 100 mm x 20mm Cut Diameter
P.O.A.Всеки (ex VAT)