Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Counter, Programmable Timer, 6 Digit LED, 6kHz, 24 V ac/dc

Номер на артикул на RS: 875-1318Марка: RS PRO
brand-logo
Преглед на всички в Броячи

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

24 V ac/dc

Count Mode

Seconds

Display Type

LED

Input Type

NPN, PNP

Function

Counter, Programmable Timer

Connection Type

Terminal

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Down, Up

Digit Height

9 mm, 14 mm

Maximum Count Frequency

6kHz

Display Range

0 → 99.99

Cutout Size

96 x 96 mm

Depth

87.5mm

Meter Type

Mechanical

Maximum Temperature

+50°C

Approvals

CE, Gost-R, UL

Maximum Operating Temperature

+50°C

Measurement Range

0 → 99.99

Minimum Operating Temperature

0°C

Cutout Height

96mm

Weight

340g

Cutout Width

96mm

Страна на произход

Turkey

Детайли за продукта

96 x 96 Programmable Counter- 2 Set

2 Set programmable counters designed to be used in a comprehensive range of applications. With 96 x 96mm mounting this is highly versatile from both a mounting and function perspective.

6 Digit LED display
2 Set value
NEMA 4X Protection (IP65 frontal, IP20 rear)
Rated voltage 16V dc @5mA
Supports NPN/PNP operation
Manual & automatic reset options
Different alarm alternatives in Frequencymeter & Cycle Measuring Functions
Absolute or Offset operation in Counter Function

Suitable Applications Include:

Packaging machines
Quality control roller systems
Machine processing of glass, plastic, marble, sheet, iron & fabric
Measurement automation

Може да се интересувате от
RS PRO Counter, 6 Digit LED, 20kHz, 24 V
€ 131,80Всеки (ex VAT)
RS PRO Counter, 6 Digit LED, 20kHz, 230 V ac
€ 102,66Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 194,52

€ 194,52 Всеки (ex VAT)

RS PRO Counter, Programmable Timer, 6 Digit LED, 6kHz, 24 V ac/dc

€ 194,52

€ 194,52 Всеки (ex VAT)

RS PRO Counter, Programmable Timer, 6 Digit LED, 6kHz, 24 V ac/dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 194,52
5 - 9€ 186,74
10+€ 178,95
Може да се интересувате от
RS PRO Counter, 6 Digit LED, 20kHz, 24 V
€ 131,80Всеки (ex VAT)
RS PRO Counter, 6 Digit LED, 20kHz, 230 V ac
€ 102,66Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

24 V ac/dc

Count Mode

Seconds

Display Type

LED

Input Type

NPN, PNP

Function

Counter, Programmable Timer

Connection Type

Terminal

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Down, Up

Digit Height

9 mm, 14 mm

Maximum Count Frequency

6kHz

Display Range

0 → 99.99

Cutout Size

96 x 96 mm

Depth

87.5mm

Meter Type

Mechanical

Maximum Temperature

+50°C

Approvals

CE, Gost-R, UL

Maximum Operating Temperature

+50°C

Measurement Range

0 → 99.99

Minimum Operating Temperature

0°C

Cutout Height

96mm

Weight

340g

Cutout Width

96mm

Страна на произход

Turkey

Детайли за продукта

96 x 96 Programmable Counter- 2 Set

2 Set programmable counters designed to be used in a comprehensive range of applications. With 96 x 96mm mounting this is highly versatile from both a mounting and function perspective.

6 Digit LED display
2 Set value
NEMA 4X Protection (IP65 frontal, IP20 rear)
Rated voltage 16V dc @5mA
Supports NPN/PNP operation
Manual & automatic reset options
Different alarm alternatives in Frequencymeter & Cycle Measuring Functions
Absolute or Offset operation in Counter Function

Suitable Applications Include:

Packaging machines
Quality control roller systems
Machine processing of glass, plastic, marble, sheet, iron & fabric
Measurement automation

Може да се интересувате от
RS PRO Counter, 6 Digit LED, 20kHz, 24 V
€ 131,80Всеки (ex VAT)
RS PRO Counter, 6 Digit LED, 20kHz, 230 V ac
€ 102,66Всеки (ex VAT)