RS PRO Counter, Digital Hour Meter, 6 Digit LCD, 60Hz, 85 V

Технически документи
Спецификации
Brand
RS ProSupply Voltage
85 V
Count Mode
Hours
Display Type
LCD
Function
Counter, Digital Hour Meter
Connection Type
Snap In
Number Of Digits
6
Maximum Count Frequency
60Hz
Display Range
0 to 999999
Cutout Size
45.5 x 22.5 mm
Maximum Operating Temperature
65°C
Depth
28.3mm
Minimum Operating Temperature
-20°C
Meter Type
Digital
Weight
36g
Measurement Range
0 to 999999
Minimum Measurement
0.0h
Страна на произход
China
€ 38,30
€ 38,30 Всеки (ex VAT)
1
€ 38,30
€ 38,30 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 38,30 |
5 - 9 | € 36,78 |
10+ | € 35,25 |
Технически документи
Спецификации
Brand
RS ProSupply Voltage
85 V
Count Mode
Hours
Display Type
LCD
Function
Counter, Digital Hour Meter
Connection Type
Snap In
Number Of Digits
6
Maximum Count Frequency
60Hz
Display Range
0 to 999999
Cutout Size
45.5 x 22.5 mm
Maximum Operating Temperature
65°C
Depth
28.3mm
Minimum Operating Temperature
-20°C
Meter Type
Digital
Weight
36g
Measurement Range
0 to 999999
Minimum Measurement
0.0h
Страна на произход
China