Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Counter, 6 Digit LED, 20kHz, 230 V ac

Номер на артикул на RS: 808-6605Марка: RS PRO
brand-logo
Преглед на всички в Броячи

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

230 V ac

Count Mode

Seconds

Display Type

LED

Function

Counter

Input Type

Transistor

Connection Type

Flying Lead

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

8 mm

Maximum Count Frequency

20kHz

Display Range

0 → 99.99

Cutout Size

48 x 48 mm

Measurement Range

0 → 99.99

Minimum Operating Temperature

0°C

Cutout Height

48mm

Weight

210g

Cutout Width

48mm

Depth

95mm

Meter Type

Mechanical

Maximum Temperature

+50°C

Approvals

CE; GOST-R

Maximum Operating Temperature

+50°C

Страна на произход

Turkey

Детайли за продукта

48 x 48 Programmable Counter

Single set programmable counters designed to be used in a comprehensive range of applications. With a 48 x 48mm (1/16 DIN) mounting this is highly versatile from both a mounting and function perspective

Features include:
6 Digit LED display
24V & 230V options available
NEMA 4X Protection (IP65 frontal, IP20 rear)
SPST relay output rated at 5A @ 250V (Resistive Load)
Supports NPN/PNP operation
Inputs for capacitive & proximity sensors and an encoder
Manual & automatic reset options

Suitable application fields include:
Machine processing of glass, marble, plastic, sheet iron & fabric
Filling systems
Quality control roller systems
Packaging machinery
Measurement automation

Standards

GOST-R & CE Approved

Може да се интересувате от
RS PRO Counter, 6 Digit LED, 20kHz, 24 V
€ 121,46Всеки (ex VAT)
RS PRO Counter, 6 Digit LED, 20kHz, 230 V ac
€ 102,66Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 97,91

€ 97,91 Всеки (ex VAT)

RS PRO Counter, 6 Digit LED, 20kHz, 230 V ac

€ 97,91

€ 97,91 Всеки (ex VAT)

RS PRO Counter, 6 Digit LED, 20kHz, 230 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 97,91
5 - 9€ 93,99
10+€ 90,08
Може да се интересувате от
RS PRO Counter, 6 Digit LED, 20kHz, 24 V
€ 121,46Всеки (ex VAT)
RS PRO Counter, 6 Digit LED, 20kHz, 230 V ac
€ 102,66Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

230 V ac

Count Mode

Seconds

Display Type

LED

Function

Counter

Input Type

Transistor

Connection Type

Flying Lead

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

8 mm

Maximum Count Frequency

20kHz

Display Range

0 → 99.99

Cutout Size

48 x 48 mm

Measurement Range

0 → 99.99

Minimum Operating Temperature

0°C

Cutout Height

48mm

Weight

210g

Cutout Width

48mm

Depth

95mm

Meter Type

Mechanical

Maximum Temperature

+50°C

Approvals

CE; GOST-R

Maximum Operating Temperature

+50°C

Страна на произход

Turkey

Детайли за продукта

48 x 48 Programmable Counter

Single set programmable counters designed to be used in a comprehensive range of applications. With a 48 x 48mm (1/16 DIN) mounting this is highly versatile from both a mounting and function perspective

Features include:
6 Digit LED display
24V & 230V options available
NEMA 4X Protection (IP65 frontal, IP20 rear)
SPST relay output rated at 5A @ 250V (Resistive Load)
Supports NPN/PNP operation
Inputs for capacitive & proximity sensors and an encoder
Manual & automatic reset options

Suitable application fields include:
Machine processing of glass, marble, plastic, sheet iron & fabric
Filling systems
Quality control roller systems
Packaging machinery
Measurement automation

Standards

GOST-R & CE Approved

Може да се интересувате от
RS PRO Counter, 6 Digit LED, 20kHz, 24 V
€ 121,46Всеки (ex VAT)
RS PRO Counter, 6 Digit LED, 20kHz, 230 V ac
€ 102,66Всеки (ex VAT)