Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Cotton Bud, Wood Handle, For use with Computers, Length 150mm, Pack of 200

Номер на артикул на RS: 558-802Марка: RS PRO
brand-logo
Преглед на всички в Клечки за уши

Технически документи

Спецификации

Brand

RS Pro

Application

Computers

Number of Buds per Pack

200

Package Type

Box

Bud Material

Cotton

Stick Material

Wood

Length

150mm

Страна на произход

China

Детайли за продукта

RS Pro Cotton Buds

These RS Pro Cotton buds provide a flexible cleaning tool, excellent for hard to reach areas or when precision cleaning is required.

Features & Benefits

• 150mm long – great for cleaning hard to reach areas
• Tightly wrapped cotton wool head – absorbs and lifts detritus with minimal lint separation
• Rigid wooden stick – provides control and precision
• Can be used wet or dry – solvent can be applied to tip for more effective cleaning

Информацията за складовите наличности временно не е налична.

€ 14,29

€ 14,29 1 Box of 200 (ex VAT)

RS PRO Cotton Bud, Wood Handle, For use with Computers, Length 150mm, Pack of 200

€ 14,29

€ 14,29 1 Box of 200 (ex VAT)

RS PRO Cotton Bud, Wood Handle, For use with Computers, Length 150mm, Pack of 200
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Application

Computers

Number of Buds per Pack

200

Package Type

Box

Bud Material

Cotton

Stick Material

Wood

Length

150mm

Страна на произход

China

Детайли за продукта

RS Pro Cotton Buds

These RS Pro Cotton buds provide a flexible cleaning tool, excellent for hard to reach areas or when precision cleaning is required.

Features & Benefits

• 150mm long – great for cleaning hard to reach areas
• Tightly wrapped cotton wool head – absorbs and lifts detritus with minimal lint separation
• Rigid wooden stick – provides control and precision
• Can be used wet or dry – solvent can be applied to tip for more effective cleaning