Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Copper; Rawhide Mallet 1.6kg

Номер на артикул на RS: 732-533Марка: RS PRO
brand-logo
Преглед на всички в Дървени чукове

Технически документи

Спецификации

Brand

RS Pro

Weight

1.6kg

Replaceable Face

No

Head Material

Malleable Iron

Face Material

Copper; Rawhide

Handle Material

Wood

Head Diameter

44.0mm

Head Diameter

44mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Copper & Hide Hammer

From RS PRO, this hammer has a copper face and rawhide face for versatility in many applications. The malleable iron head is fitted with one face of pure copper, for a safer high impact strike, and a rawhide face for a resilient blow that will not mark finished work. It also features a shock-absorbing ash handle for comfort over long periods of use.

This soft-faced hammer is suitable for many specialist purposes

Features and Benefits

• Round copper and hide faces on each end of the hammer
• Ashwood handle
• Small striking area

Applications

This soft-face hammer is suitable for use as a dual purpose hammer in manufacturing, service and assembly industries. The hide face is ideal for applications where you don't want to disrupt the surface of a workpiece too much, and might be useful in jewelry making or metalworking. It also creates less noise than a metal faced hammer. The copper face provides a high impact blow that is also very safe to use against metal surfaces- minimizing sparking and rebound risks, with less chance of damaging metal workpieces.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от
RS PRO Copper; Rawhide Mallet 1.1kg
€ 32,02Всеки (ex VAT)
RS PRO Copper; Rawhide Mallet 710g
€ 24,18Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 40,81

€ 40,81 Всеки (ex VAT)

RS PRO Copper; Rawhide Mallet 1.6kg

€ 40,81

€ 40,81 Всеки (ex VAT)

RS PRO Copper; Rawhide Mallet 1.6kg
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Copper; Rawhide Mallet 1.1kg
€ 32,02Всеки (ex VAT)
RS PRO Copper; Rawhide Mallet 710g
€ 24,18Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Weight

1.6kg

Replaceable Face

No

Head Material

Malleable Iron

Face Material

Copper; Rawhide

Handle Material

Wood

Head Diameter

44.0mm

Head Diameter

44mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Copper & Hide Hammer

From RS PRO, this hammer has a copper face and rawhide face for versatility in many applications. The malleable iron head is fitted with one face of pure copper, for a safer high impact strike, and a rawhide face for a resilient blow that will not mark finished work. It also features a shock-absorbing ash handle for comfort over long periods of use.

This soft-faced hammer is suitable for many specialist purposes

Features and Benefits

• Round copper and hide faces on each end of the hammer
• Ashwood handle
• Small striking area

Applications

This soft-face hammer is suitable for use as a dual purpose hammer in manufacturing, service and assembly industries. The hide face is ideal for applications where you don't want to disrupt the surface of a workpiece too much, and might be useful in jewelry making or metalworking. It also creates less noise than a metal faced hammer. The copper face provides a high impact blow that is also very safe to use against metal surfaces- minimizing sparking and rebound risks, with less chance of damaging metal workpieces.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от
RS PRO Copper; Rawhide Mallet 1.1kg
€ 32,02Всеки (ex VAT)
RS PRO Copper; Rawhide Mallet 710g
€ 24,18Всеки (ex VAT)