RS PRO Copper Earthing Strap for Use with RFI & EMI Shielding, 76.2 x 12.7mm

Номер на артикул на RS: 239-028Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

Earthing Strap

Length

76mm

For Use With

RFI & EMI Shielding

Width

13mm

Material

Copper

Dimensions

76.2 x 12.7mm

Детайли за продукта

RS PRO Insulated Earth Strap For Use With RFI & EMI Shielded Enclosures

This range of insulated earth straps (also known as shunt wires, grounding straps or braided harnesses) from RS PRO offer a variety of straps manufactured with copper and Mylar, providing RFI generated currents with a low impedance path. These high quality earth straps offer double insulation and are ideal for use with RFI & EMI shielded enclosures in a wide range of electrical applications. These insulated earth straps are available in various sizes to suit a range of applications.

Features and Benefits

• Flexible straps with double insulation
• Provides RFI generated currents with a low impedance path, overcoming problems associated with the 'skin effect'
• Punched and tinned ends to facilitate termination
• Manufactured from laminates of copper and Mylar
• Available as either 76.2 x 12.7 mm (239-028) or 228.6 x 12.7 mm (239-034)
• Wide temperature range

Application

RS PRO insulated earth straps are ideal for use with enclosure panels in a variety of electrical applications, allowing you to connect an electrical system to a conductive surface of the earth for safety. These highly durable earth straps are ideal for applications such as:

• Linking two chassis together
• Linking cabinet panels to chassis ground
• Linking CRT driver boards to chassis ground

What sizes are available?

• 76.2 x 12.7 mm (239-028)

• 228.6 x 12.7 mm (239-034)

Може да се интересувате от
RS PRO Earthing Strap Copper 75 x 13mm Diameter
€ 4,056Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Copper Earthing Strap for Use with RFI & EMI Shielding, 76.2 x 12.7mm

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Copper Earthing Strap for Use with RFI & EMI Shielding, 76.2 x 12.7mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Earthing Strap Copper 75 x 13mm Diameter
€ 4,056Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Type

Earthing Strap

Length

76mm

For Use With

RFI & EMI Shielding

Width

13mm

Material

Copper

Dimensions

76.2 x 12.7mm

Детайли за продукта

RS PRO Insulated Earth Strap For Use With RFI & EMI Shielded Enclosures

This range of insulated earth straps (also known as shunt wires, grounding straps or braided harnesses) from RS PRO offer a variety of straps manufactured with copper and Mylar, providing RFI generated currents with a low impedance path. These high quality earth straps offer double insulation and are ideal for use with RFI & EMI shielded enclosures in a wide range of electrical applications. These insulated earth straps are available in various sizes to suit a range of applications.

Features and Benefits

• Flexible straps with double insulation
• Provides RFI generated currents with a low impedance path, overcoming problems associated with the 'skin effect'
• Punched and tinned ends to facilitate termination
• Manufactured from laminates of copper and Mylar
• Available as either 76.2 x 12.7 mm (239-028) or 228.6 x 12.7 mm (239-034)
• Wide temperature range

Application

RS PRO insulated earth straps are ideal for use with enclosure panels in a variety of electrical applications, allowing you to connect an electrical system to a conductive surface of the earth for safety. These highly durable earth straps are ideal for applications such as:

• Linking two chassis together
• Linking cabinet panels to chassis ground
• Linking CRT driver boards to chassis ground

What sizes are available?

• 76.2 x 12.7 mm (239-028)

• 228.6 x 12.7 mm (239-034)

Може да се интересувате от
RS PRO Earthing Strap Copper 75 x 13mm Diameter
€ 4,056Each (In a Pack of 5) (ex VAT)