RS PRO Control Cable, 6 Cores, 0.22 mm², Screened, 100m, White PVC Sheath

Номер на артикул на RS: 136-8142Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Cores

6

Cross Sectional Area

0.22 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

White

Screened/Unscreened

Screened

Screen Type

Aluminium Tape

Outer Diameter

4.4mm

Length

100m

Voltage Rating

200 V

CPR Certification

Eca

Fire Behaviour

Flame Retardant, Self-extinguishing

Maximum Operating Temperature

+70°C

Insulation material

PVC

Drain Wire

Yes

Minimum Operating Temperature

-10°C

Cable Shape

Multicore

Страна на произход

China

Може да се интересувате от

€ 96,33

€ 96,33 1 Reel of 100 Metres (ex VAT)

RS PRO Control Cable, 6 Cores, 0.22 mm², Screened, 100m, White PVC Sheath

€ 96,33

€ 96,33 1 Reel of 100 Metres (ex VAT)

RS PRO Control Cable, 6 Cores, 0.22 mm², Screened, 100m, White PVC Sheath

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number of Cores

6

Cross Sectional Area

0.22 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

White

Screened/Unscreened

Screened

Screen Type

Aluminium Tape

Outer Diameter

4.4mm

Length

100m

Voltage Rating

200 V

CPR Certification

Eca

Fire Behaviour

Flame Retardant, Self-extinguishing

Maximum Operating Temperature

+70°C

Insulation material

PVC

Drain Wire

Yes

Minimum Operating Temperature

-10°C

Cable Shape

Multicore

Страна на произход

China

Може да се интересувате от