Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Control Cable, 5 Cores, 1.5 mm², SY, Screened, 100m, Transparent PVC Sheath

Номер на артикул на RS: 208-0523Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Cores

5

Cross Sectional Area

1.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

SY

Screened/Unscreened

Screened

Screen Type

Galvanised Steel

Outer Diameter

12.3mm

Length

50m

Minimum Bend Radius

6 x Diameter

Length

100m

Voltage Rating

300/500 V

Current Rating

16 A

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Core Strands

30/0.25 mm

Minimum Operating Temperature

-15°C

Bedding Material

PVC

Insulation material

PVC

Информацията за складовите наличности временно не е налична.

€ 380,22

€ 380,22 1 Reel of 100 Metres (ex VAT)

RS PRO Control Cable, 5 Cores, 1.5 mm², SY, Screened, 100m, Transparent PVC Sheath

€ 380,22

€ 380,22 1 Reel of 100 Metres (ex VAT)

RS PRO Control Cable, 5 Cores, 1.5 mm², SY, Screened, 100m, Transparent PVC Sheath
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Number of Cores

5

Cross Sectional Area

1.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

SY

Screened/Unscreened

Screened

Screen Type

Galvanised Steel

Outer Diameter

12.3mm

Length

50m

Minimum Bend Radius

6 x Diameter

Length

100m

Voltage Rating

300/500 V

Current Rating

16 A

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Core Strands

30/0.25 mm

Minimum Operating Temperature

-15°C

Bedding Material

PVC

Insulation material

PVC