Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Control Cable, 5 Cores, 1.5 mm², SY, Screened, 10m, Clear PVC Sheath

Номер на артикул на RS: 253-7032Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Cores

5

Cross Sectional Area

1.5 mm²

Conductor Material

Annealed Copper

Sheath Material

PVC

Sheath Colour

Clear

Control Cable Type

SY

Screened/Unscreened

Screened

Screen Type

Galvanised Steel Braid

Length

10m

Minimum Bend Radius

6 x D

Voltage Rating

300/500V

Current Rating

16A

CPR Certification

Eca

Standards Met

BS EN 50525

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Bedding Material

PVC

Insulation material

PVC

Страна на произход

Turkey

Информацията за складовите наличности временно не е налична.

€ 38,77

€ 38,77 1 Bag of 10 Metres (ex VAT)

RS PRO Control Cable, 5 Cores, 1.5 mm², SY, Screened, 10m, Clear PVC Sheath

€ 38,77

€ 38,77 1 Bag of 10 Metres (ex VAT)

RS PRO Control Cable, 5 Cores, 1.5 mm², SY, Screened, 10m, Clear PVC Sheath
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Number of Cores

5

Cross Sectional Area

1.5 mm²

Conductor Material

Annealed Copper

Sheath Material

PVC

Sheath Colour

Clear

Control Cable Type

SY

Screened/Unscreened

Screened

Screen Type

Galvanised Steel Braid

Length

10m

Minimum Bend Radius

6 x D

Voltage Rating

300/500V

Current Rating

16A

CPR Certification

Eca

Standards Met

BS EN 50525

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Bedding Material

PVC

Insulation material

PVC

Страна на произход

Turkey