Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Control Cable, 5 Cores, 1 mm², SY, Screened, 50m, Transparent PVC Sheath

Номер на артикул на RS: 196-4682Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Cores

5

Cross Sectional Area

1 mm²

Conductor Material

Annealed Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

SY

Armoured

Yes

Screened/Unscreened

Screened

Screen Type

Galvanised Steel

Length

50m

Minimum Bend Radius

6 x Diameter

Outer Diameter

11.5mm

Voltage Rating

300/500 V

Standards Met

BS EN 50525

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Core Strands

32/0.2 mm

Minimum Operating Temperature

-15°C

Cable Shape

Multicore

Earth Cable

Yes

Bedding Material

PVC

Insulation material

PVC

Страна на произход

United Kingdom

Информацията за складовите наличности временно не е налична.

€ 126,98

€ 126,98 1 Reel of 50 Metres (ex VAT)

RS PRO Control Cable, 5 Cores, 1 mm², SY, Screened, 50m, Transparent PVC Sheath

€ 126,98

€ 126,98 1 Reel of 50 Metres (ex VAT)

RS PRO Control Cable, 5 Cores, 1 mm², SY, Screened, 50m, Transparent PVC Sheath
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Number of Cores

5

Cross Sectional Area

1 mm²

Conductor Material

Annealed Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

SY

Armoured

Yes

Screened/Unscreened

Screened

Screen Type

Galvanised Steel

Length

50m

Minimum Bend Radius

6 x Diameter

Outer Diameter

11.5mm

Voltage Rating

300/500 V

Standards Met

BS EN 50525

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Core Strands

32/0.2 mm

Minimum Operating Temperature

-15°C

Cable Shape

Multicore

Earth Cable

Yes

Bedding Material

PVC

Insulation material

PVC

Страна на произход

United Kingdom