RS PRO Control Cable, 4 Cores, 6 mm², SY, Screened, 50m, Transparent PVC Sheath

Технически документи
Спецификации
Brand
RS ProNumber of Cores
4
Cross Sectional Area
6 mm²
Conductor Material
Annealed Copper
Sheath Material
PVC
Sheath Colour
Transparent
Control Cable Type
SY
Armoured
Yes
Screened/Unscreened
Screened
Screen Type
Galvanised Steel
Length
50m
Minimum Bend Radius
6 x Diameter
Outer Diameter
16.2mm
Voltage Rating
300/500 V
CPR Certification
Eca
Standards Met
BS EN 50525
Maximum Operating Temperature
+70°C
Core Strands
84/0.3 mm
Minimum Operating Temperature
-15°C
Cable Shape
Multicore
Earth Cable
Yes
Bedding Material
PVC
Insulation material
PVC
Страна на произход
United Kingdom
€ 473,10
€ 473,10 1 Reel of 50 Metres (ex VAT)
1
€ 473,10
€ 473,10 1 Reel of 50 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProNumber of Cores
4
Cross Sectional Area
6 mm²
Conductor Material
Annealed Copper
Sheath Material
PVC
Sheath Colour
Transparent
Control Cable Type
SY
Armoured
Yes
Screened/Unscreened
Screened
Screen Type
Galvanised Steel
Length
50m
Minimum Bend Radius
6 x Diameter
Outer Diameter
16.2mm
Voltage Rating
300/500 V
CPR Certification
Eca
Standards Met
BS EN 50525
Maximum Operating Temperature
+70°C
Core Strands
84/0.3 mm
Minimum Operating Temperature
-15°C
Cable Shape
Multicore
Earth Cable
Yes
Bedding Material
PVC
Insulation material
PVC
Страна на произход
United Kingdom