Технически документи
Спецификации
Brand
RS ProNumber of Cores
4
Cross Sectional Area
1.5 mm²
Conductor Material
Annealed Copper
Sheath Material
PVC
Sheath Colour
Transparent
Control Cable Type
SY
Armoured
Yes
Screened/Unscreened
Screened
Screen Type
Galvanised Steel
Outer Diameter
11.5mm
Minimum Bend Radius
6 x Diameter
Length
50m
Voltage Rating
300/500 V
CPR Certification
Eca
Standards Met
BS EN 50525
Maximum Operating Temperature
+70°C
Core Strands
30/0.25 mm
Insulation material
PVC
Bedding Material
PVC
Earth Cable
Yes
Minimum Operating Temperature
-15°C
Cable Shape
Multicore
Страна на произход
United Kingdom
€ 131,37
€ 131,37 1 Reel of 50 Metres (ex VAT)
1
€ 131,37
€ 131,37 1 Reel of 50 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNumber of Cores
4
Cross Sectional Area
1.5 mm²
Conductor Material
Annealed Copper
Sheath Material
PVC
Sheath Colour
Transparent
Control Cable Type
SY
Armoured
Yes
Screened/Unscreened
Screened
Screen Type
Galvanised Steel
Outer Diameter
11.5mm
Minimum Bend Radius
6 x Diameter
Length
50m
Voltage Rating
300/500 V
CPR Certification
Eca
Standards Met
BS EN 50525
Maximum Operating Temperature
+70°C
Core Strands
30/0.25 mm
Insulation material
PVC
Bedding Material
PVC
Earth Cable
Yes
Minimum Operating Temperature
-15°C
Cable Shape
Multicore
Страна на произход
United Kingdom