Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Control Cable, 4 Cores, 0.75 mm², SY, Screened, 100m, Transparent PVC Sheath

Номер на артикул на RS: 208-0516Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.75 mm²

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

SY

Sheath Colour

Transparent

Screened/Unscreened

Screened

Screen Type

Galvanised Steel

Outer Diameter

10.4mm

Minimum Bend Radius

6 x Diameter

Length

100m

Voltage Rating

300/500 V

Current Rating

6 A

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Core Strands

24/0.2 mm

Insulation material

PVC

Bedding Material

PVC

Minimum Operating Temperature

-15°C

Информацията за складовите наличности временно не е налична.

€ 195,93

€ 195,93 1 Reel of 100 Metres (ex VAT)

RS PRO Control Cable, 4 Cores, 0.75 mm², SY, Screened, 100m, Transparent PVC Sheath

€ 195,93

€ 195,93 1 Reel of 100 Metres (ex VAT)

RS PRO Control Cable, 4 Cores, 0.75 mm², SY, Screened, 100m, Transparent PVC Sheath
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.75 mm²

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

SY

Sheath Colour

Transparent

Screened/Unscreened

Screened

Screen Type

Galvanised Steel

Outer Diameter

10.4mm

Minimum Bend Radius

6 x Diameter

Length

100m

Voltage Rating

300/500 V

Current Rating

6 A

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Core Strands

24/0.2 mm

Insulation material

PVC

Bedding Material

PVC

Minimum Operating Temperature

-15°C