RS PRO Control Cable, 4 Cores, 0.75 mm², SY, Screened, 50m, Transparent PVC Sheath, 18 AWG

Технически документи
Спецификации
Brand
RS ProNumber of Cores
4
Cross Sectional Area
0.75 mm²
American Wire Gauge
18 AWG
Conductor Material
Copper
Sheath Material
Polyvinyl Chloride PVC
Control Cable Type
SY
Sheath Colour
Transparent
Screen Type
Galvanised Steel
Screened/Unscreened
Screened
Length
50m
Minimum Bend Radius
8 x Diameter
Outer Diameter
8.8mm
Voltage Rating
300/500 V
Current Rating
4.5 A
Maximum Operating Temperature
+80°C
Conductor Resistance
28.1 Ω/km
Insulation material
PVC
Filler Material
Chalk
Minimum Operating Temperature
-20°C
Core Strands
24/0.2 mm
Bedding Material
PVC
Earth Cable
No
Страна на произход
China
Детайли за продукта
RS PRO SY Cable
The SY cable from RS PRO is a reliable cable which combines the characteristics of a flexible mains cable with that of a steel wire armoured type, ideal for use in conditions where mechanical stresses are prevalent and where free movement is required. The SY type cable is often referred to as instrumentation cable, flexible or braided control cable.
These reliable steel wire braid cables work well within the machine tool industry. As interconnecting cables for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units. As well as where equipment or machinery may be subjected to vibration and or movement.
They are suitable for internal dry, damp or wet environments, including oil-water mixtures, they are not suitable for outdoor use and applications.
They are made from an inner grey PVC sheath, with an outer transparent PVC sheath, the Braid is galvanised steel with harmonised core colours. Due to the way these cables are made and the materials used, there is a high degree of flexibility, as well as the braid providing a degree of electrical screening.
Features and Benefits
· Ideal for indoor use where mechanical stresses are present
· Galvanised steel braided multi core cable, strong and durable
· SY type cable has a clear PVC transparent outer sheath
· Inner sheath made from grey PVC
· Mechanical protection due to galvanised steel wire braid
· Flexible cable with copper conductors
· Operating temperatures of -20 to +80 °C
· Keep out of direct sunlight
Standards
RoHS /IEC 60228/VDE 0295
IEC 60 228 that is VDE 0295, class 5
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNumber of Cores
4
Cross Sectional Area
0.75 mm²
American Wire Gauge
18 AWG
Conductor Material
Copper
Sheath Material
Polyvinyl Chloride PVC
Control Cable Type
SY
Sheath Colour
Transparent
Screen Type
Galvanised Steel
Screened/Unscreened
Screened
Length
50m
Minimum Bend Radius
8 x Diameter
Outer Diameter
8.8mm
Voltage Rating
300/500 V
Current Rating
4.5 A
Maximum Operating Temperature
+80°C
Conductor Resistance
28.1 Ω/km
Insulation material
PVC
Filler Material
Chalk
Minimum Operating Temperature
-20°C
Core Strands
24/0.2 mm
Bedding Material
PVC
Earth Cable
No
Страна на произход
China
Детайли за продукта
RS PRO SY Cable
The SY cable from RS PRO is a reliable cable which combines the characteristics of a flexible mains cable with that of a steel wire armoured type, ideal for use in conditions where mechanical stresses are prevalent and where free movement is required. The SY type cable is often referred to as instrumentation cable, flexible or braided control cable.
These reliable steel wire braid cables work well within the machine tool industry. As interconnecting cables for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units. As well as where equipment or machinery may be subjected to vibration and or movement.
They are suitable for internal dry, damp or wet environments, including oil-water mixtures, they are not suitable for outdoor use and applications.
They are made from an inner grey PVC sheath, with an outer transparent PVC sheath, the Braid is galvanised steel with harmonised core colours. Due to the way these cables are made and the materials used, there is a high degree of flexibility, as well as the braid providing a degree of electrical screening.
Features and Benefits
· Ideal for indoor use where mechanical stresses are present
· Galvanised steel braided multi core cable, strong and durable
· SY type cable has a clear PVC transparent outer sheath
· Inner sheath made from grey PVC
· Mechanical protection due to galvanised steel wire braid
· Flexible cable with copper conductors
· Operating temperatures of -20 to +80 °C
· Keep out of direct sunlight
Standards
RoHS /IEC 60228/VDE 0295
IEC 60 228 that is VDE 0295, class 5