RS PRO Control Cable, 3 Cores, 2.5 mm², Screened, 50m, Grey PVC Sheath, 13 AWG

Технически документи
Спецификации
Brand
RS ProNumber of Cores
3
Cross Sectional Area
2.5 mm²
American Wire Gauge
13 AWG
Conductor Material
Copper
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Braid
Outer Diameter
9.67mm
Length
50m
Minimum Bend Radius
8 x Diameter
Voltage Rating
300/500 V
Current Rating
15 A
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Insulation material
PVC
Conductor Resistance
39.6 Ω/km
Core Strands
50/0.25 mm
Earth Cable
No
Bedding Material
Mylar
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNumber of Cores
3
Cross Sectional Area
2.5 mm²
American Wire Gauge
13 AWG
Conductor Material
Copper
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Braid
Outer Diameter
9.67mm
Length
50m
Minimum Bend Radius
8 x Diameter
Voltage Rating
300/500 V
Current Rating
15 A
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Insulation material
PVC
Conductor Resistance
39.6 Ω/km
Core Strands
50/0.25 mm
Earth Cable
No
Bedding Material
Mylar