Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Control Cable, 12 Cores, 0.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 20 AWG

Номер на артикул на RS: 827-4300Марка: RS PRODistrelec Article No.: 30405902
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Cores

12

Cross Sectional Area

0.5 mm²

American Wire Gauge

20 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Control Cable Type

YY

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Minimum Bend Radius

Fixed - 4 x D Occasional flexing - 10 x D

Length

50m

Outer Diameter

8.9mm

Voltage Rating

300/500 V

Current Rating

9 A

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Earth Cable

Yes

Filler Material

Non-Wicking Filler

Minimum Operating Temperature

-20°C

Oil Resistant

Yes

Insulation material

PVC

Core Strands

16/0.20 mm

Conductor Resistance

39 Ω/km

Страна на произход

Germany

Детайли за продукта

RS PRO YY Cables

The YY control cables from RS PRO are number coded, reliable connecting electrical cables which combine the characteristics of a flexible mains cable, coupled with saving space due to the small cable diameters suitable for fixed installations.

These reliable YY cables work well within most environments, they can be used as interconnecting cables for measuring, controlling or the regulation of control equipment within assembly and production lines, conveyors and for computer units.

They are suitable for internal dry or moist conditions, they are resistant to various oils, acids and caustic solutions at room temperature. They may only be installed outdoors with UV-protection and by observing the temperature range.

They are made from a tough outer grey PVC sheath, with a multi-core flex, they have fine copper wire strands with PVC based insulation. The cores are black with numbers on the sheath. Due to the way these cables are made and the materials used, there is a high degree of flexibility.

Features and Benefits

• Ideal for space saving installations
• Highly flexible due to the short twisted conductor layers
• Versatile multi-core power and signal cables
• Ideal for indoor use where light mechanical stresses are present
• Good chemical resistance
• YY control cable has a grey PVC outer sheathing
• White numbers on the outer sheath
• Operating temperatures of -40 to +80 °C
• These unscreened flexible multi-core cables have a voltage rating of 300/500V

Standards

VDE, This cable confirms to ECD 73/23/EEC (low voltage directive).

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 164,22

€ 164,22 1 Reel of 50 Metres (ex VAT)

RS PRO Control Cable, 12 Cores, 0.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 20 AWG

€ 164,22

€ 164,22 1 Reel of 50 Metres (ex VAT)

RS PRO Control Cable, 12 Cores, 0.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 20 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number of Cores

12

Cross Sectional Area

0.5 mm²

American Wire Gauge

20 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Control Cable Type

YY

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Minimum Bend Radius

Fixed - 4 x D Occasional flexing - 10 x D

Length

50m

Outer Diameter

8.9mm

Voltage Rating

300/500 V

Current Rating

9 A

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Earth Cable

Yes

Filler Material

Non-Wicking Filler

Minimum Operating Temperature

-20°C

Oil Resistant

Yes

Insulation material

PVC

Core Strands

16/0.20 mm

Conductor Resistance

39 Ω/km

Страна на произход

Germany

Детайли за продукта

RS PRO YY Cables

The YY control cables from RS PRO are number coded, reliable connecting electrical cables which combine the characteristics of a flexible mains cable, coupled with saving space due to the small cable diameters suitable for fixed installations.

These reliable YY cables work well within most environments, they can be used as interconnecting cables for measuring, controlling or the regulation of control equipment within assembly and production lines, conveyors and for computer units.

They are suitable for internal dry or moist conditions, they are resistant to various oils, acids and caustic solutions at room temperature. They may only be installed outdoors with UV-protection and by observing the temperature range.

They are made from a tough outer grey PVC sheath, with a multi-core flex, they have fine copper wire strands with PVC based insulation. The cores are black with numbers on the sheath. Due to the way these cables are made and the materials used, there is a high degree of flexibility.

Features and Benefits

• Ideal for space saving installations
• Highly flexible due to the short twisted conductor layers
• Versatile multi-core power and signal cables
• Ideal for indoor use where light mechanical stresses are present
• Good chemical resistance
• YY control cable has a grey PVC outer sheathing
• White numbers on the outer sheath
• Operating temperatures of -40 to +80 °C
• These unscreened flexible multi-core cables have a voltage rating of 300/500V

Standards

VDE, This cable confirms to ECD 73/23/EEC (low voltage directive).

Може да се интересувате от