Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Contactor, 24 V dc Coil, 4-Pole, 10 A, 2NO + 2NC, 400 V ac

Номер на артикул на RS: 134-550Марка: RS PRO
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Brand

RS Pro

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

400 V ac

Contact Current Rating

10 A

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Length

74mm

Width

45mm

Depth

132mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-5°C

Страна на произход

India

Детайли за продукта

4 Pole Control Relays

AC1 switching category
10A Thermal switching current
11kW switching power
440Vac switching voltage
DIN rail or screw mounting
Screw clamp connection
Large variety of contact configuration to meet the demand of most applications
Height: 84mm x W56mm

Approvals

UL & CSA

RS Contactors, Control Relays and Accessories

This new range of contactors, control relays and accessories has been launched to meet the demand of cost conscious customers who seek good quality at competitive prices. UL and CSA approved, these products have been evaluated and sourced by RS to cater for the most common power ranges and contact configurations in industrial control applications.,Technically the range includes the most common products; 3 Poles contactors from 4 to 22kW, 4 Poles control relays with a wide variety of contact configuration, all these covered within a range of coil voltages of 24VDC, 24VAC, 110VAC, 230VAC and 400VAC*. All the usual accessories such as timers, auxiliary contact blocks, interlocks and spare coils are also available.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Contactor, 24 V dc Coil, 4-Pole, 10 A, 2NO + 2NC, 400 V ac

P.O.A.

RS PRO Contactor, 24 V dc Coil, 4-Pole, 10 A, 2NO + 2NC, 400 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

400 V ac

Contact Current Rating

10 A

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Length

74mm

Width

45mm

Depth

132mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-5°C

Страна на произход

India

Детайли за продукта

4 Pole Control Relays

AC1 switching category
10A Thermal switching current
11kW switching power
440Vac switching voltage
DIN rail or screw mounting
Screw clamp connection
Large variety of contact configuration to meet the demand of most applications
Height: 84mm x W56mm

Approvals

UL & CSA

RS Contactors, Control Relays and Accessories

This new range of contactors, control relays and accessories has been launched to meet the demand of cost conscious customers who seek good quality at competitive prices. UL and CSA approved, these products have been evaluated and sourced by RS to cater for the most common power ranges and contact configurations in industrial control applications.,Technically the range includes the most common products; 3 Poles contactors from 4 to 22kW, 4 Poles control relays with a wide variety of contact configuration, all these covered within a range of coil voltages of 24VDC, 24VAC, 110VAC, 230VAC and 400VAC*. All the usual accessories such as timers, auxiliary contact blocks, interlocks and spare coils are also available.

Може да се интересувате от