Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Constant Wattage Trace Heating Tape, 10W/m, 240V ac, -70 → +200 °C, 3m

Номер на артикул на RS: 379-722Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cable Type

Constant Wattage

Output per Metre

10W

Voltage Rating

240V ac

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

+200°C

Operating Temperature Range

-70 → +200 °C

Length

3m

Sheath Material

Silicone Rubber

Standards Met

RoHS Compliant

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Silicone Insulated Heating Tape

RS PRO range of anti-condensation heating tapes are intended for use to prevent condensation inside electrical and similar cabinets. The tape should not be subjected to temperatures above 200ºC and a thermostat may be used to control the tape. Parallel circuit, constant 10W output per metre heating tapes terminated in 1.3m of 2-core mains cable.

Constant wattage heating cables options:
379-722 - 3m cable
379-738 - 6m cable
This cable must be used in the supplied length.

RS PRO have a great range of trace heating products which can help protect pipes from freezing, by maintaining the right temperature inside the pipe. Heat tapes are a flexible solution that can be used to heat any surface or body requiring fast and efficient direct-contact heating.

Features and Benefits:

Trace Heating Tape Constant Wattage, Parallel Circuit
May be looped around an enclosure, avoids localised hot spots
Operating temperature range -70 to +200°C
Supply voltage 240 V
Available in 3m or 6m cable reels
Constant wattage cable - 10W output per metre
Easy to install
Very flexible
Can be cut to length from the cable reel
Outer cover material - Silicone rubber

Typical Applications:

Trace heating cables are electric heating elements designed to provide focused and controllable heat.
For use for internal or external temperature maintenance applications
Anti-condensation heating in cabinets
Refrigeration industry
Frost protection

FAQs
When is trace heating required?
Trace heating cable systems are ideal for protecting pipes from freezing, maintaining the temperature of a hot water system and maintaining process temperatures for smooth and efficient running of process plant equipment.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 70,84

€ 70,84 1 Reel of 3 Metres (ex VAT)

RS PRO Constant Wattage Trace Heating Tape, 10W/m, 240V ac, -70 → +200 °C, 3m

€ 70,84

€ 70,84 1 Reel of 3 Metres (ex VAT)

RS PRO Constant Wattage Trace Heating Tape, 10W/m, 240V ac, -70 → +200 °C, 3m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Cable Type

Constant Wattage

Output per Metre

10W

Voltage Rating

240V ac

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

+200°C

Operating Temperature Range

-70 → +200 °C

Length

3m

Sheath Material

Silicone Rubber

Standards Met

RoHS Compliant

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Silicone Insulated Heating Tape

RS PRO range of anti-condensation heating tapes are intended for use to prevent condensation inside electrical and similar cabinets. The tape should not be subjected to temperatures above 200ºC and a thermostat may be used to control the tape. Parallel circuit, constant 10W output per metre heating tapes terminated in 1.3m of 2-core mains cable.

Constant wattage heating cables options:
379-722 - 3m cable
379-738 - 6m cable
This cable must be used in the supplied length.

RS PRO have a great range of trace heating products which can help protect pipes from freezing, by maintaining the right temperature inside the pipe. Heat tapes are a flexible solution that can be used to heat any surface or body requiring fast and efficient direct-contact heating.

Features and Benefits:

Trace Heating Tape Constant Wattage, Parallel Circuit
May be looped around an enclosure, avoids localised hot spots
Operating temperature range -70 to +200°C
Supply voltage 240 V
Available in 3m or 6m cable reels
Constant wattage cable - 10W output per metre
Easy to install
Very flexible
Can be cut to length from the cable reel
Outer cover material - Silicone rubber

Typical Applications:

Trace heating cables are electric heating elements designed to provide focused and controllable heat.
For use for internal or external temperature maintenance applications
Anti-condensation heating in cabinets
Refrigeration industry
Frost protection

FAQs
When is trace heating required?
Trace heating cable systems are ideal for protecting pipes from freezing, maintaining the temperature of a hot water system and maintaining process temperatures for smooth and efficient running of process plant equipment.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от