Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Constant Wattage, Parallel Circuit Trace Heating Kit, 40W/m, 240V ac, -60 → +200 °C, 50m

Номер на артикул на RS: 665-7429Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cable Type

Constant Wattage, Parallel Circuit

Output per Metre

40W

Voltage Rating

240V ac

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Operating Temperature Range

-60 → +200 °C

Length

50m

Sheath Material

Silicone Rubber

Standards Met

BS EN 62395-1:2006

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Parallel Circuit Heating Tape for Frost Protection

7581600

Features and Benefits:

Cut to length - the outer sheath is notched on alternate sides at 1 metre intervals to indicate cutting points
Flexible - can be wrapped around pipes
Various lengths available - 20m, 50m or 100m
Voltage ratings either 110 V or 240 V
Constant wattage heating cables

Typical Applications:

Trace heating cables are electric heating elements designed to provide focused and controllable heat used to prevent pipes, outdoor taps and gutters from freezing, or to maintain a desired temperature on pipes to keep liquids moving.
· For use for internal or external temperature maintenance applications
· Freeze protection
· Water, oil and chemical lines
· Sprinkler system mains
· Supply piping
· Not for use in hazardous areas

FAQs
When is trace heating required?
Trace heating cable systems are ideal for protecting pipes from freezing, maintaining the temperature of a hot water system and maintaining process temperatures for smooth and efficient running of process plant equipment.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

BS EN 62395-1:2006

Информацията за складовите наличности временно не е налична.

€ 775,88

€ 775,88 1 Reel of 50 Metres (ex VAT)

RS PRO Constant Wattage, Parallel Circuit Trace Heating Kit, 40W/m, 240V ac, -60 → +200 °C, 50m

€ 775,88

€ 775,88 1 Reel of 50 Metres (ex VAT)

RS PRO Constant Wattage, Parallel Circuit Trace Heating Kit, 40W/m, 240V ac, -60 → +200 °C, 50m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Cable Type

Constant Wattage, Parallel Circuit

Output per Metre

40W

Voltage Rating

240V ac

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Operating Temperature Range

-60 → +200 °C

Length

50m

Sheath Material

Silicone Rubber

Standards Met

BS EN 62395-1:2006

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Parallel Circuit Heating Tape for Frost Protection

7581600

Features and Benefits:

Cut to length - the outer sheath is notched on alternate sides at 1 metre intervals to indicate cutting points
Flexible - can be wrapped around pipes
Various lengths available - 20m, 50m or 100m
Voltage ratings either 110 V or 240 V
Constant wattage heating cables

Typical Applications:

Trace heating cables are electric heating elements designed to provide focused and controllable heat used to prevent pipes, outdoor taps and gutters from freezing, or to maintain a desired temperature on pipes to keep liquids moving.
· For use for internal or external temperature maintenance applications
· Freeze protection
· Water, oil and chemical lines
· Sprinkler system mains
· Supply piping
· Not for use in hazardous areas

FAQs
When is trace heating required?
Trace heating cable systems are ideal for protecting pipes from freezing, maintaining the temperature of a hot water system and maintaining process temperatures for smooth and efficient running of process plant equipment.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

BS EN 62395-1:2006