RS PRO Constant Wattage, Parallel Circuit Trace Heating Cable, 15W/m, -60 → +200 °C, 50m

Номер на артикул на RS: 703-3101Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cable Type

Constant Wattage, Parallel Circuit

Output per Metre

15W

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Operating Temperature Range

-60 → +200 °C

Length

50m

Sheath Material

Silicone Rubber

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Silicone Insulated Parallel Circuit Heating Tape

RS PRO range of parallel circuit heating tape, with a constant wattage output for process temperature maintenance applications. This tape is flexible enough to allow it to be spiralled around a suitable pipe or vessel. The heating tape consists of several short heating zones each connected across a pair of continuous bus-wire conductors.
The main role of heat trace cables is stopping pipework from freezing. When water pipes freeze and burst, this can cause a great deal of damage and expense to homeowners and businesses. Heating cables provide controllable heat which helps pipes from freezing and keep liquids moving.
RS PRO have a great range of trace heating products which can help protect pipes from freezing, by maintaining the right temperature inside the pipe.
Heat tapes are a flexible solution that can be used to heat any surface or body requiring fast and efficient direct-contact heating.
Trace heating options include:
703-3108 - 15W/m, 110 V, 20m cable
703-3101 - 15W/m,110 V, 50m cable
703-3105 - 15W/m, 110 V, 100m cable
256-244 - 15W/m, 240 V, 20m cable
665-7419 - 15W/m, 240 V, 50m cable
665-7413 - 15W/m, 240 V, 100m cable
256-109 - Trace Heating Termination Kit

Features and Benefits:

Constant wattage per meter, parallel circuit heating tape
Cut to length
Flexible - can be wrapped around pipes
Various lengths available - 20m, 50m or 100m
Voltage ratings either 110 V or 240 V

Typical Applications:

Trace heating cables are electric heating elements designed to provide focused and controllable heat used to prevent pipes, outdoor taps and gutters from freezing, or to maintain a desired temperature on pipes to keep liquids moving.
· For use for internal or external temperature maintenance applications
· Frost protection
· Water, oil and chemical lines
· Sprinkler system mains
· Supply piping
· Not for use in hazardous areas

FAQs
When is trace heating required?
Trace heating cable systems are ideal for protecting pipes from freezing, maintaining the temperature of a hot water system and maintaining process temperatures for smooth and efficient running of process plant equipment.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Constant Wattage, Parallel Circuit Trace Heating Cable, 15W/m, -60 → +200 °C, 50m

P.O.A.

RS PRO Constant Wattage, Parallel Circuit Trace Heating Cable, 15W/m, -60 → +200 °C, 50m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Cable Type

Constant Wattage, Parallel Circuit

Output per Metre

15W

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Operating Temperature Range

-60 → +200 °C

Length

50m

Sheath Material

Silicone Rubber

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Silicone Insulated Parallel Circuit Heating Tape

RS PRO range of parallel circuit heating tape, with a constant wattage output for process temperature maintenance applications. This tape is flexible enough to allow it to be spiralled around a suitable pipe or vessel. The heating tape consists of several short heating zones each connected across a pair of continuous bus-wire conductors.
The main role of heat trace cables is stopping pipework from freezing. When water pipes freeze and burst, this can cause a great deal of damage and expense to homeowners and businesses. Heating cables provide controllable heat which helps pipes from freezing and keep liquids moving.
RS PRO have a great range of trace heating products which can help protect pipes from freezing, by maintaining the right temperature inside the pipe.
Heat tapes are a flexible solution that can be used to heat any surface or body requiring fast and efficient direct-contact heating.
Trace heating options include:
703-3108 - 15W/m, 110 V, 20m cable
703-3101 - 15W/m,110 V, 50m cable
703-3105 - 15W/m, 110 V, 100m cable
256-244 - 15W/m, 240 V, 20m cable
665-7419 - 15W/m, 240 V, 50m cable
665-7413 - 15W/m, 240 V, 100m cable
256-109 - Trace Heating Termination Kit

Features and Benefits:

Constant wattage per meter, parallel circuit heating tape
Cut to length
Flexible - can be wrapped around pipes
Various lengths available - 20m, 50m or 100m
Voltage ratings either 110 V or 240 V

Typical Applications:

Trace heating cables are electric heating elements designed to provide focused and controllable heat used to prevent pipes, outdoor taps and gutters from freezing, or to maintain a desired temperature on pipes to keep liquids moving.
· For use for internal or external temperature maintenance applications
· Frost protection
· Water, oil and chemical lines
· Sprinkler system mains
· Supply piping
· Not for use in hazardous areas

FAQs
When is trace heating required?
Trace heating cable systems are ideal for protecting pipes from freezing, maintaining the temperature of a hot water system and maintaining process temperatures for smooth and efficient running of process plant equipment.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от