RS PRO Connector

Технически документи
Спецификации
Brand
RS ProConnector A
M8 Socket
Connector A
M8
Connector A Gender
Male
Connector B Gender
Female
Length
500mm
Connector B Number of Contacts
1
IP Rating
IP67
Connector A Number of Contacts
3
Current Rating
3 A
Voltage Rating
60 V
Minimum Operating Temperature
-25°C
Body Orientation
Straight
Maximum Operating Temperature
+75°C
Conductor Material
Copper Zinc
Maximum Operating Temperature
+75°C
Length
500mm
Страна на произход
India
€ 11,08
€ 11,08 Всеки (ex VAT)
1
€ 11,08
€ 11,08 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 11,08 |
10 - 49 | € 10,65 |
50 - 99 | € 9,29 |
100+ | € 8,53 |
Технически документи
Спецификации
Brand
RS ProConnector A
M8 Socket
Connector A
M8
Connector A Gender
Male
Connector B Gender
Female
Length
500mm
Connector B Number of Contacts
1
IP Rating
IP67
Connector A Number of Contacts
3
Current Rating
3 A
Voltage Rating
60 V
Minimum Operating Temperature
-25°C
Body Orientation
Straight
Maximum Operating Temperature
+75°C
Conductor Material
Copper Zinc
Maximum Operating Temperature
+75°C
Length
500mm
Страна на произход
India