RS PRO Connector for Use with POWER BUS of D5000/D6000 Intrinsically Safe Isolator, 8A
Номер на артикул на RS: 325-642Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProAccessory Type
Connector
For Use With
POWER BUS of D5000/D6000 Intrinsically Safe Isolator
Current Rating
8A
Mounting Type
DIN Rail Mount
Number Of Ways
5
Voltage Rating
24V dc
Termination Method
Plug-In
Страна на произход
Germany
€ 15,73
€ 15,73 Всеки (ex VAT)
RS PRO Connector for Use with POWER BUS of D5000/D6000 Intrinsically Safe Isolator, 8A
1
€ 15,73
€ 15,73 Всеки (ex VAT)
RS PRO Connector for Use with POWER BUS of D5000/D6000 Intrinsically Safe Isolator, 8A
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProAccessory Type
Connector
For Use With
POWER BUS of D5000/D6000 Intrinsically Safe Isolator
Current Rating
8A
Mounting Type
DIN Rail Mount
Number Of Ways
5
Voltage Rating
24V dc
Termination Method
Plug-In
Страна на произход
Germany