RS PRO Connector, 4 Contacts, Cable Mount, Plug, Female, IP68

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68
Series
68
Body Orientation
Straight
Mating Type
Push-Pull
Housing Material
Nylon
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Contact Material
Brass
Страна на произход
United Kingdom
Детайли за продукта
Cliff 68 Cable Mounted Socket, IP68
Cliffcon 68 connectors are IP68 rated multipin connectors designed for use in environments that require a durable, hardwearing waterproof connector. With threaded coupling and gold plated brass contact, the Cliffcon 68 series assures a robust and reliable connection.
Features and Benefits
Gold plated contacts with solder termination
IP68 rated
Operating temperature range -25 to +85° C
Cable OD 5-8mm
Cliff Electronics Connectors
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68
Series
68
Body Orientation
Straight
Mating Type
Push-Pull
Housing Material
Nylon
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Contact Material
Brass
Страна на произход
United Kingdom
Детайли за продукта
Cliff 68 Cable Mounted Socket, IP68
Cliffcon 68 connectors are IP68 rated multipin connectors designed for use in environments that require a durable, hardwearing waterproof connector. With threaded coupling and gold plated brass contact, the Cliffcon 68 series assures a robust and reliable connection.
Features and Benefits
Gold plated contacts with solder termination
IP68 rated
Operating temperature range -25 to +85° C
Cable OD 5-8mm